Keywords:





REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L - Power Supplies

Digi-Key Part Number PT6671L-ND
Price Break
12
Unit Price
34.45417
Extended Price
413.45
Manufacturer Part NumberPT6671L
DescriptionREG 3.3V-5V 4A SIP W/CU HS HSMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPT6671L
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input3.1 ~ 3.6VDC
Output5V
Power (Watts)20W
Number of Outputs1
1st Output5 VDC @ 4A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeSurface Mount
PackagingTray
Package / Case14-SIP Module
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6671L
PT6671L

PT6671L Specification Sheet

Image of REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L

REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L (PT6671L-ND) - Power Supplies

Related parts Power Supplies :
REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L
 Order 'reg 3.3v-5v 4a sip w/cu hs hsmd - PT6671L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671L-ND.
REG 3.3V-5V 4A SIP W/CU ST HSMD - PT6671F
 Order 'reg 3.3v-5v 4a sip w/cu st hsmd - PT6671F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671F-ND.
REG 3.3V-5V 4A SIP W/CU HS TH - PT6671M
 Order 'reg 3.3v-5v 4a sip w/cu hs th - PT6671M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671M-ND.
REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q
 Order 'reg 3.3v-5v 4a sip w/cu st th - PT6671Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671Q-ND.
REG 3.3V-5V 4A SIP HSMD HT - PT6671B
 Order 'reg 3.3v-5v 4a sip hsmd ht - PT6671B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671B-ND.
REG 3.3V-5V 4A SIP HORZ HT - PT6671G
 Order 'reg 3.3v-5v 4a sip horz ht - PT6671G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671G-ND.
REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R
 Order 'reg 3.3v-5v 4a sip vert horz ht - PT6671R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671R-ND.
REG 3.3V-9V 1.67A SIP W/CU HS HS - PT6672L
 Order 'reg 3.3v-9v 1.67a sip w/cu hs hs - PT6672L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672L-ND.
REG 3.3V-9V 1.67A SIP W/CU HS TH - PT6672M
 Order 'reg 3.3v-9v 1.67a sip w/cu hs th - PT6672M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672M-ND.
REG 3.3V-12V 1.25A SIP W/CU HS - PT6673M
 Order 'reg 3.3v-12v 1.25a sip w/cu hs - PT6673M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6673M-ND.
REG 5V-12V 2A SIP W/CU HS HSMD - PT6674L
 Order 'reg 5v-12v 2a sip w/cu hs hsmd - PT6674L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674L-ND.
REG 5V-9V 3A SIP W/CU HS HSMD - PT6675L
 Order 'reg 5v-9v 3a sip w/cu hs hsmd - PT6675L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6675L-ND.
REGULATOR 12V-5V 6A SIP W/CU HS - PT6625L
 Order 'regulator 12v-5v 6a sip w/cu hs - PT6625L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625L-ND.
REGULATOR 12V-5V 6A SIP W/CU HS - PT6625M
 Order 'regulator 12v-5v 6a sip w/cu hs - PT6625M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625M-ND.
REG 3.3V-9V 1.67A SIP W/CU ST HS - PT6672F
 Order 'reg 3.3v-9v 1.67a sip w/cu st hs - PT6672F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672F-ND.

Send this link via E-Mail
Help With This Screen

REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R Next: REG 3.3V-5V 4A SIP W/CU HS TH - PT6671M
REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L