REGULATOR -5V 4A VADJ HORZ - PT6642D - Power Supplies
| Digi-Key Part Number | PT6642D-ND |
1 25 100 500 |
36.27000 33.85200 31.43400 30.22500 |
Extended Price
36.27 846.30 3143.40 15112.50 |
| Manufacturer Part Number | PT6642D | |||
| Description | REGULATOR -5V 4A VADJ HORZ | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6642D |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 8 ~ 25V |
| Output | -6.5 ~ -3 VDC |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | -6.5 ~ -3 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6640 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6642D PT6642D |
PT6642D Specification Sheet
REGULATOR -5V 4A VADJ HORZ - PT6642D (PT6642D-ND) - Power Supplies
Related parts Power Supplies :REGULATOR -5V 4A VADJ HORZ - PT6642D
Order 'regulator -5v 4a vadj horz - PT6642D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642D-ND.
REGULATOR -3.3V 4A VADJ HORZ SMD - PT6641E
Order 'regulator -3.3v 4a vadj horz smd - PT6641E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6641E-ND.
REGULATOR -5V 4A VADJ VERT - PT6642P
Order 'regulator -5v 4a vadj vert - PT6642P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642P-ND.
REGULATOR -2.5V 4A VADJ HORZ - PT6646D
Order 'regulator -2.5v 4a vadj horz - PT6646D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6646D-ND.
REGULATOR -2.5V 4A VADJ HORZ SMD - PT6646E
Order 'regulator -2.5v 4a vadj horz smd - PT6646E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6646E-ND.
REGULATOR 5V 4A 14PSIP HORZ - PT6671D
Order 'regulator 5v 4a 14psip horz - PT6671D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671D-ND.
REGULATOR 5V 5A VADJ HORZ - PT6683D
Order 'regulator 5v 5a vadj horz - PT6683D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6683D-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
Order 'regulator 5v 3.0a 20vin horz - 78ST305HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REGULATOR 5V 1A 3PSIP HORZ - PT5121A
Order 'regulator 5v 1a 3psip horz - PT5121A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121A-ND.
REGULATOR 5V 1A 3PSIP HORZ SMD - PT5121C
Order 'regulator 5v 1a 3psip horz smd - PT5121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121C-ND.
REGULATOR 5V 1A 12PSIP HORZ - PT6121A
Order 'regulator 5v 1a 12psip horz - PT6121A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121A-ND.
REGULATOR 5V 1A 12PSIP HORZ SMD - PT6121C
Order 'regulator 5v 1a 12psip horz smd - PT6121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121C-ND.
REGULATOR 5V 2A 12PSIP HORZ - PT6222A
Order 'regulator 5v 2a 12psip horz - PT6222A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222A-ND.
REGULATOR 5V 2A 12PSIP HORZ SMD - PT6222C
Order 'regulator 5v 2a 12psip horz smd - PT6222C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222C-ND.
REGULATOR 5V 3A 12PSIP HORZ - PT6322A
Order 'regulator 5v 3a 12psip horz - PT6322A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322A-ND.
Send this link via E-Mail
Help With This Screen