REGULATOR +12V-1.8V 7A SIP CU ST - PT6627Q
| Digi-Key Part Number | PT6627Q-ND |
12 |
28.61583 |
Extended Price
343.39 |
| Manufacturer Part Number | PT6627Q | |||
| Description | REGULATOR +12V-1.8V 7A SIP CU ST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PT6627Q |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 16VDC |
| Output | 1.8V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 1.8 VDC @ 9A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6620 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6627Q PT6627Q |
PT6627Q Specification Sheet
REGULATOR +12V-1.8V 7A SIP CU ST - PT6627Q (PT6627Q-ND)
Related parts :REGULATOR +12V-1.8V 7A SIP CU ST - PT6627Q
Order 'regulator +12v-1.8v 7a sip cu st - PT6627Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627Q-ND.
REGULATOR 12V-3.6V 7A SIPW/CU ST - PT6624Q
Order 'regulator 12v-3.6v 7a sipw/cu st - PT6624Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624Q-ND.
REGULATOR +12V-1.8V 7A SIP CU HS - PT6627F
Order 'regulator +12v-1.8v 7a sip cu hs - PT6627F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627F-ND.
REGULATOR +12V-1.8V 7A SIP CU HS - PT6627L
Order 'regulator +12v-1.8v 7a sip cu hs - PT6627L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627L-ND.
REGULATOR +12V-+1.8V 7A SIP CU H - PT6627M
Order 'regulator +12v-+1.8v 7a sip cu h - PT6627M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627M-ND.
REGULATOR 24V-3.3V 5A SIP CU ST - PT6651F
Order 'regulator 24v-3.3v 5a sip cu st - PT6651F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6651F-ND.
REGULATOR 24V-3.3V 5A SIP CU ST - PT6651Q
Order 'regulator 24v-3.3v 5a sip cu st - PT6651Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6651Q-ND.
REGULATOR 24V-2.5V 5A SIP CU ST - PT6652F
Order 'regulator 24v-2.5v 5a sip cu st - PT6652F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6652F-ND.
REGULATOR 24V-2.5V 5A SIP CU ST - PT6652Q
Order 'regulator 24v-2.5v 5a sip cu st - PT6652Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6652Q-ND.
REGULATOR 24V-5V 5A SIP CU ST HS - PT6653F
Order 'regulator 24v-5v 5a sip cu st hs - PT6653F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653F-ND.
REGULATOR 24V-5V 5A SIP CU ST TH - PT6653Q
Order 'regulator 24v-5v 5a sip cu st th - PT6653Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653Q-ND.
REGULATOR 24V-9V 5A SIP CU ST HS - PT6654F
Order 'regulator 24v-9v 5a sip cu st hs - PT6654F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654F-ND.
REGULATOR 24V-9V 5A SIP CU ST TH - PT6654Q
Order 'regulator 24v-9v 5a sip cu st th - PT6654Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654Q-ND.
REG 24V-12V 4A SIP CU ST HSMD - PT6656F
Order 'reg 24v-12v 4a sip cu st hsmd - PT6656F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656F-ND.
REG 24V-15V 4A SIP CU ST TH - PT6655Q
Order 'reg 24v-15v 4a sip cu st th - PT6655Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6655Q-ND.
Send this link via E-Mail
Help With This Screen