REGULATOR 5V 6A HRZ SMD - PT6625E - Power Supplies
| Digi-Key Part Number | PT6625E-ND |
1 25 100 500 |
47.63000 44.45000 41.27500 39.68750 |
Extended Price
47.63 1111.25 4127.50 19843.75 |
| Manufacturer Part Number | PT6625E | |||
| Description | REGULATOR 5V 6A HRZ SMD | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT6625E |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 16VDC |
| Output | 5V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6620 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6625E PT6625E |
PT6625E Specification Sheet
REGULATOR 5V 6A HRZ SMD - PT6625E (PT6625E-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 5V 6A HRZ SMD - PT6625E
Order 'regulator 5v 6a hrz smd - PT6625E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625E-ND.
REGULATOR 5V 5A HRZ SMD W/TABS - PT6683B
Order 'regulator 5v 5a hrz smd w/tabs - PT6683B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6683B-ND.
MODULE PIP 5V 6A HORZ SMD - PTN04050CAS
Order 'module pip 5v 6a horz smd - PTN04050CAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19682-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
REGULATOR 5V 2A 28VIN SMD - 78HT205SC
Order 'regulator 5v 2a 28vin smd - 78HT205SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT205SC-ND.
REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC
Order 'regulator 5v 1.5a 3psip smd - 78SR105SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105SC-ND.
CONVERTER DC-DC 5V 4A HRZ SMD - PT4122C
Order 'converter dc-dc 5v 4a hrz smd - PT4122C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4122C-ND.
CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C
Order 'converter dc-dc 5v 6a 48vin smd - PT4562C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562C-ND.
CONVERTER DC-DC 5V 6A HORZ SMD - PT4582C
Order 'converter dc-dc 5v 6a horz smd - PT4582C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582C-ND.
REGULATOR 5V 16A 12VIN SMD - PT5827C
Order 'regulator 5v 16a 12vin smd - PT5827C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5827C-ND.
REGULATOR 5V 6A 12VIN ADJ HORZ - PT6341A
Order 'regulator 5v 6a 12vin adj horz - PT6341A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6341A-ND.
REGULATOR 1.7V 8A HRZ SMD W/TABS - PT6508B
Order 'regulator 1.7v 8a hrz smd w/tabs - PT6508B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6508B-ND.
REGULATOR 3.3V 6A SIP SMD T/R - PT6601ET
Order 'regulator 3.3v 6a sip smd t/r - PT6601ET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601ET-ND.
REGULATOR 5V 6A HORZ - PT6625D
Order 'regulator 5v 6a horz - PT6625D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625D-ND.
Send this link via E-Mail
Help With This Screen