REGULATOR 12V-3.6V 7A SIP W/CU H - PT6624L - Power Supplies
| Digi-Key Part Number | PT6624L-ND |
12 |
28.61583 |
Extended Price
343.39 |
| Manufacturer Part Number | PT6624L | |||
| Description | REGULATOR 12V-3.6V 7A SIP W/CU H | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PT6624L |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 16VDC |
| Output | 3.6VDC |
| Power (Watts) | 21W |
| Number of Outputs | 1 |
| 1st Output | 3.6 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6620 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6624L PT6624L |
PT6624L Specification Sheet
REGULATOR 12V-3.6V 7A SIP W/CU H - PT6624L (PT6624L-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 12V-3.6V 7A SIP W/CU H - PT6624L
Order 'regulator 12v-3.6v 7a sip w/cu h - PT6624L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624L-ND.
REGULATOR 12V-3.3V 7A SIP W/CU S - PT6621F
Order 'regulator 12v-3.3v 7a sip w/cu s - PT6621F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621F-ND.
REGULATOR 12V-3.3V 7A SIP W/CU H - PT6621L
Order 'regulator 12v-3.3v 7a sip w/cu h - PT6621L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621L-ND.
REGULATOR 12V-3.3V 7A SIP W/CU H - PT6621M
Order 'regulator 12v-3.3v 7a sip w/cu h - PT6621M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621M-ND.
REGULATOR 12V-3.3V 7A SIP W/CU S - PT6621Q
Order 'regulator 12v-3.3v 7a sip w/cu s - PT6621Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621Q-ND.
REGULATOR 12V-1.5V 7A SIP W/CU S - PT6622F
Order 'regulator 12v-1.5v 7a sip w/cu s - PT6622F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622F-ND.
REGULATOR 12V-1.5V 7A SIP W/CU H - PT6622L
Order 'regulator 12v-1.5v 7a sip w/cu h - PT6622L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622L-ND.
REGULATOR 12V-1.5V 7A SIP W/CU H - PT6622M
Order 'regulator 12v-1.5v 7a sip w/cu h - PT6622M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622M-ND.
REGULATOR 12V-1.5V 7A SIP W/CU S - PT6622Q
Order 'regulator 12v-1.5v 7a sip w/cu s - PT6622Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622Q-ND.
REGULATOR 12V-2.5V 7A SIP W/CU S - PT6623F
Order 'regulator 12v-2.5v 7a sip w/cu s - PT6623F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623F-ND.
REGULATOR 12V-2.5V 7A SIP W/CU H - PT6623L
Order 'regulator 12v-2.5v 7a sip w/cu h - PT6623L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623L-ND.
REGULATOR 12V-2.5V 7A SIP W/CU H - PT6623M
Order 'regulator 12v-2.5v 7a sip w/cu h - PT6623M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623M-ND.
REGULATOR 12V-2.5V 7A SIP W/CU - PT6623Q
Order 'regulator 12v-2.5v 7a sip w/cu - PT6623Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623Q-ND.
REGULATOR 12V-3.6V 7A SIP W/CU S - PT6624F
Order 'regulator 12v-3.6v 7a sip w/cu s - PT6624F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624F-ND.
REGULATOR 12V-3.6V 7A SIP W/CU H - PT6624M
Order 'regulator 12v-3.6v 7a sip w/cu h - PT6624M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624M-ND.
Send this link via E-Mail
Help With This Screen