REGULATOR 12V-3.3V 7A SIP HORZ H - PT6621G - Power Supplies
| Digi-Key Part Number | PT6621G-ND |
12 |
45.03833 |
Extended Price
540.46 |
| Manufacturer Part Number | PT6621G | |||
| Description | REGULATOR 12V-3.3V 7A SIP HORZ H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6621G |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 16VDC |
| Output | 3.3V |
| Power (Watts) | 19W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6620 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6621G PT6621G |
PT6621G Specification Sheet
REGULATOR 12V-3.3V 7A SIP HORZ H - PT6621G (PT6621G-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 12V-3.3V 7A SIP HORZ H - PT6621G
Order 'regulator 12v-3.3v 7a sip horz h - PT6621G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621G-ND.
REGULATOR 12V-3.3V 7A SIP HORZ - PT6621D
Order 'regulator 12v-3.3v 7a sip horz - PT6621D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621D-ND.
REGULATOR 12V-1.5V 7A SIP HORZ - PT6622D
Order 'regulator 12v-1.5v 7a sip horz - PT6622D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622D-ND.
REGULATOR 12V-1.5V 7A SIP HORZ H - PT6622G
Order 'regulator 12v-1.5v 7a sip horz h - PT6622G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6622G-ND.
REGULATOR 12V-2.5V 7A SIP HORZ - PT6623D
Order 'regulator 12v-2.5v 7a sip horz - PT6623D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623D-ND.
REGULATOR 12V-2.5V 7A SIP HORZ H - PT6623G
Order 'regulator 12v-2.5v 7a sip horz h - PT6623G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6623G-ND.
REGULATOR 12V-3.6V 7A SIP HORZ - PT6624D
Order 'regulator 12v-3.6v 7a sip horz - PT6624D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624D-ND.
REGULATOR 12V-3.6V 7A SIP HORZ H - PT6624G
Order 'regulator 12v-3.6v 7a sip horz h - PT6624G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6624G-ND.
REGULATOR +12V-1.8V 7A SIP HORZ - PT6627D
Order 'regulator +12v-1.8v 7a sip horz - PT6627D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627D-ND.
REGULATOR +12V-+1.8V 7A SIP HORZ - PT6627G
Order 'regulator +12v-+1.8v 7a sip horz - PT6627G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6627G-ND.
REGULATOR 12/24V-5V 5A SIP HORZ - PT6653G
Order 'regulator 12/24v-5v 5a sip horz - PT6653G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653G-ND.
REGULATOR 12/24V-9V 5A SIP HORZ - PT6654D
Order 'regulator 12/24v-9v 5a sip horz - PT6654D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654D-ND.
REGULATOR 12/24V-9V 5A SIP HORZ - PT6654G
Order 'regulator 12/24v-9v 5a sip horz - PT6654G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654G-ND.
REGULATOR 12V-3.3V 7A SIP HSMD H - PT6621B
Order 'regulator 12v-3.3v 7a sip hsmd h - PT6621B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621B-ND.
REGULATOR 12V-3.3V 7A SIP HSMD - PT6621E
Order 'regulator 12v-3.3v 7a sip hsmd - PT6621E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621E-ND.
Send this link via E-Mail
Help With This Screen