BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
| Digi-Key Part Number | L160-ND |
1 10 100 |
53.12000 44.09000 39.84000 |
Extended Price
53.12 440.90 3984.00 |
| Manufacturer Part Number | UNC 4-6-10 | |||
| Description | BOX ALUMINUM 4 X 6 X 10 (HWD) | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UNC 4-6-10 |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box, U-Shaped Pieces |
| Color | Blue/White, Semi-Gloss |
| Height | 101.600 mm [Typ] |
| Width | 152.400 mm [Typ] |
| Material Thickness | 2.286 mm [Nom] |
| Material Thickness | 1.600 mm [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| D | 10.000 in [Nom] |
| Fastening Type | PEM Nuts |
| H | 4.000 in [Nom] |
| Material | Aluminum |
| Mounting Type | Desktop |
| W | 6.000 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
UNC 4 6 10 UNC 4610 L160 ND L160ND L160 |
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10 (L160-ND)
Related parts:BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
Order 'box aluminum 4 x 6 x 10 (hwd) - UNC 4-6-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L160-ND.
BOX ALUMINUM 4 X 12 X 10 (HWD) - UNC 4-12-10
Order 'box aluminum 4 x 12 x 10 (hwd) - UNC 4-12-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L162-ND.
BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5
Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
BOX ALUMINUM 8" X 6" X 4" BLUE - 1426M-B
Order 'box aluminum 8" x 6" x 4" blue - 1426M-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426M-B-ND.
BOX ALUMINUM 12" X 6" X 4" BLUE - 1426S-B
Order 'box aluminum 12" x 6" x 4" blue - 1426S-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426S-B-ND.
BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5
Order 'box aluminum 1-3/4 x 5 x 5 (hwd) - UNC 1 3/4-5-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L155-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
BOX ALUMINUM 3 X 10 X 10 (HWD) - UNC 3-10-10
Order 'box aluminum 3 x 10 x 10 (hwd) - UNC 3-10-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L161-ND.
BOX ALUMINUM 2 X 4 X 6 (HWD) - UNC 2-4-6
Order 'box aluminum 2 x 4 x 6 (hwd) - UNC 2-4-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L154-ND.
BOX ALUMINUM 2-3/4 X 6 X 6 (HWD) - UNC 2 3/4-6-6
Order 'box aluminum 2-3/4 x 6 x 6 (hwd) - UNC 2 3/4-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L156-ND.
BOX ALUMINUM 6" X 5" X 4" BLUE - 1426K-B
Order 'box aluminum 6" x 5" x 4" blue - 1426K-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426K-B-ND.
BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
BOX ALUMINUM 12" X 10" X 4" BLUE - 1426W-B
Order 'box aluminum 12" x 10" x 4" blue - 1426W-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426W-B-ND.
BOX ALUMINUM 5 X 6 X 6 (HWD) - UNC 5-6-6
Order 'box aluminum 5 x 6 x 6 (hwd) - UNC 5-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L159-ND.
BOX STEEL 5" X 6" X 4" GRY/BLK - 1454L
Order 'box steel 5" x 6" x 4" gry/blk - 1454L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454L-ND.
Send this link via E-Mail
Help With This Screen