Keywords:





REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D - Power Supplies

Digi-Key Part Number PT6521D-ND
Price Break
1
25
100
500
Unit Price
47.63000
44.45000
41.27500
39.68750
Extended Price
47.63
1111.25
4127.50
19843.75
Manufacturer Part NumberPT6521D
DescriptionREGULATOR 3.3V 8AMP ADJ HORZ
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPT6521D
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output3.3V
Power (Watts)26.4W
Number of Outputs1
1st Output3.3 VDC @ 8A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeThrough Hole, Right Angle
PackagingTray
Package / Case14-SIP Module
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6521D
PT6521D

PT6521D Specification Sheet

Image of REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D

REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D (PT6521D-ND) - Power Supplies

Related parts Power Supplies :
REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D
 Order 'regulator 3.3v 8amp adj horz - PT6521D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521D-ND.
REGULATOR 3.3V 8AMP ADJ HORZ SMD - PT6521E
 Order 'regulator 3.3v 8amp adj horz smd - PT6521E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521E-ND.
REGULATOR 3.3V 8AMP ADJ VERT - PT6521P
 Order 'regulator 3.3v 8amp adj vert - PT6521P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521P-ND.
REGULATOR 1.5V 8AMP ADJ HORZ - PT6522D
 Order 'regulator 1.5v 8amp adj horz - PT6522D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6522D-ND.
REGULATOR 1.5V 8AMP ADJ HORZ SMD - PT6522E
 Order 'regulator 1.5v 8amp adj horz smd - PT6522E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6522E-ND.
REGULATOR 2.5V 8AMP ADJ HORZ - PT6523D
 Order 'regulator 2.5v 8amp adj horz - PT6523D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6523D-ND.
REGULATOR 2.5V 8AMP ADJ HORZ SMD - PT6523E
 Order 'regulator 2.5v 8amp adj horz smd - PT6523E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6523E-ND.
REGULATOR 2.1V 8AMP ADJ HORZ - PT6525D
 Order 'regulator 2.1v 8amp adj horz - PT6525D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6525D-ND.
REGULATOR 2.1V 8AMP ADJ HORZ SMD - PT6525E
 Order 'regulator 2.1v 8amp adj horz smd - PT6525E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6525E-ND.
REGULATOR 1.8V 8AMP ADJ HORZ - PT6526D
 Order 'regulator 1.8v 8amp adj horz - PT6526D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6526D-ND.
REGULATOR 1.8V 8AMP ADJ HORZ SMD - PT6526E
 Order 'regulator 1.8v 8amp adj horz smd - PT6526E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6526E-ND.
REGULATOR 3.3V 8AMP HORZ W/TABS - PT6521G
 Order 'regulator 3.3v 8amp horz w/tabs - PT6521G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521G-ND.
REGULATOR 3.3V 2A ADJ 12PSIP VRT - PT6223N
 Order 'regulator 3.3v 2a adj 12psip vrt - PT6223N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6223N-ND.
REGULATOR 3.3V 3A ADJ SENSE SMD - PT6425E
 Order 'regulator 3.3v 3a adj sense smd - PT6425E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6425E-ND.
REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A
 Order 'regulator 3.3v 8a adj on/off hrz - PT6501A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6501A-ND.

Send this link via E-Mail
Help With This Screen

REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REGULATOR 3.3V 8A SIP CUST TH - PT6601Q Next: REGULATOR 3.3V 8AMP ADJ HORZ SMD - PT6521E
REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D