REGULTR 2.5V 3A SYNC 14XL VERT - PT6429P
| Digi-Key Part Number | PT6429P-ND |
12 |
34.32833 |
Extended Price
411.94 |
| Manufacturer Part Number | PT6429P | |||
| Description | REGULTR 2.5V 3A SYNC 14XL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6429P |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 2.5V |
| Power (Watts) | 7W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT6420 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6429P PT6429P |
PT6429P Specification Sheet
REGULTR 2.5V 3A SYNC 14XL VERT - PT6429P (PT6429P-ND)
Related parts:REGULTR 2.5V 3A SYNC 14XL VERT - PT6429P
Order 'regultr 2.5v 3a sync 14xl vert - PT6429P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6429P-ND.
REGULTR 1.8V 3A SYNC 14XL VERT - PT6426P
Order 'regultr 1.8v 3a sync 14xl vert - PT6426P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6426P-ND.
REGULTR 2.1V 3A SYNC 14XL VERT - PT6427P
Order 'regultr 2.1v 3a sync 14xl vert - PT6427P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6427P-ND.
REGULTR 2.5V 3A SYNC 12XL VERT - PT6409P
Order 'regultr 2.5v 3a sync 12xl vert - PT6409P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6409P-ND.
REGULTR 3.3V 3A SYNC 14XL - PT6425R
Order 'regultr 3.3v 3a sync 14xl - PT6425R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6425R-ND.
REGULTR 1.8V 3A SYNC 14XL HORZ - PT6426D
Order 'regultr 1.8v 3a sync 14xl horz - PT6426D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6426D-ND.
REGULTR 1.8V 3A SYNC 14XL SMD - PT6426E
Order 'regultr 1.8v 3a sync 14xl smd - PT6426E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6426E-ND.
REGULTR 2.1V 3A SYNC 14XL HORZ - PT6427D
Order 'regultr 2.1v 3a sync 14xl horz - PT6427D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6427D-ND.
REGULTR 1.2V 3A SYNC 14XL HORZ - PT6428D
Order 'regultr 1.2v 3a sync 14xl horz - PT6428D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6428D-ND.
REGULTR 1.2V 3A SYNC 14XL SMD - PT6428E
Order 'regultr 1.2v 3a sync 14xl smd - PT6428E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6428E-ND.
REGULTR 2.5V 3A SYNC 14XL HORZ - PT6429D
Order 'regultr 2.5v 3a sync 14xl horz - PT6429D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6429D-ND.
REGULTR 2.5V 3A SYNC 14XL SMD - PT6429E
Order 'regultr 2.5v 3a sync 14xl smd - PT6429E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6429E-ND.
REGULTR 5V/1.5V 3A SYNC 12XL HOR - PT6404D
Order 'regultr 5v/1.5v 3a sync 12xl hor - PT6404D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6404D-ND.
REGULTR 5V/1.5V 3A SYNC 12XL SMD - PT6404E
Order 'regultr 5v/1.5v 3a sync 12xl smd - PT6404E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6404E-ND.
REGULTR 5V/1.8V 3A SYNC 12XL SMD - PT6406B
Order 'regultr 5v/1.8v 3a sync 12xl smd - PT6406B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6406B-ND.
Send this link via E-Mail
Help With This Screen