BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5 - Boxes, Enclosures, Racks
| Digi-Key Part Number | L158-ND |
1 10 100 |
41.56000 34.49500 31.17000 |
Extended Price
41.56 344.95 3117.00 |
| Manufacturer Part Number | UNC 3-7-5 | |||
| Description | BOX ALUMINUM 3 X 7 X 5 (HWD) | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UNC 3-7-5 |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, White |
| Design | Slanted Top |
| Features | Separate Panel or Cover Thickness |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | Uni-Cab |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5" L x 7" W x 3" H (127mm x 177.8mm x 76.2mm) |
| Thickness | 0.090" (2.29mm) |
| Weight | - |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UNC 3 7 5 UNC 375 L158 ND L158ND L158 |
BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5 (L158-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5
Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
BOX ALUMINUM 2 X 4 X 6 (HWD) - UNC 2-4-6
Order 'box aluminum 2 x 4 x 6 (hwd) - UNC 2-4-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L154-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
Order 'box aluminum 4 x 6 x 10 (hwd) - UNC 4-6-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L160-ND.
BOX ALUMINUM 4 X 12 X 10 (HWD) - UNC 4-12-10
Order 'box aluminum 4 x 12 x 10 (hwd) - UNC 4-12-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L162-ND.
BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5
Order 'box aluminum 1-3/4 x 5 x 5 (hwd) - UNC 1 3/4-5-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L155-ND.
BOX ALUMINUM 3 X 10 X 10 (HWD) - UNC 3-10-10
Order 'box aluminum 3 x 10 x 10 (hwd) - UNC 3-10-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L161-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
BOX ALUMINUM 2-3/4 X 6 X 6 (HWD) - UNC 2 3/4-6-6
Order 'box aluminum 2-3/4 x 6 x 6 (hwd) - UNC 2 3/4-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L156-ND.
BOX ALUMINUM 5 X 6 X 6 (HWD) - UNC 5-6-6
Order 'box aluminum 5 x 6 x 6 (hwd) - UNC 5-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L159-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
CABLE RIBBON 37 COND 5 FT MULTI - 3-57643-7
Order 'cable ribbon 37 cond 5 ft multi - 3-57643-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37M-5-ND.
CABLE ASSY PWR-PWR 5 WIRE 66" - 3-556212-7
Order 'cable assy pwr-pwr 5 wire 66" - 3-556212-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-556212-7-ND.
BOX ALUMINUM 6" X 5" X 4" BLUE - 1426K-B
Order 'box aluminum 6" x 5" x 4" blue - 1426K-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426K-B-ND.
BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
CASE 17-3/4X12-5/8X4-1/16"BK W/F - 50470F
Order 'case 17-3/4x12-5/8x4-1/16"bk w/f - 50470F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50470F-ND.
Send this link via E-Mail
Help With This Screen