Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322C
REG 5V 3A 12PSIP HORZ SMD 12-SIP - PT6322C - Power Supplies
| Digi-Key Part Number | PT6322C-ND |
12 |
30.40833 |
Extended Price
364.90 |
| Manufacturer Part Number | PT6322C | |||
| Description | REG 5V 3A 12PSIP HORZ SMD 12-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6322C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 7 ~ 30VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6322C PT6322C |
PT6322C Specification Sheet
REG 5V 3A 12PSIP HORZ SMD 12-SIP - PT6322C (PT6322C-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322CTexas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322C
Order 'reg 5v 3a 12psip horz smd 12-sip - PT6322C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322C-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 7 ~ 30VDC Output: PT6222C
Order 'reg 5v 2a 12psip horz smd 12-sip - PT6222C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322R
Order 'reg 5v 3a vert hz ht 12-sip - PT6322R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322R-ND.
Texas Instruments Dc Dc Converter Power Supply 3W Input: 9 - 17V Output: PT6216E
Order 'reg sw 1.5v 2a horz smd 12-sip - PT6216E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20159-ND.
Texas Instruments Dc Dc Converter Power Supply 24W Input: 14.5 ~ 30VDC Output: PT6204C
Order 'reg 12v 2a adj horz smd 12-sip - PT6204C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6204C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 9 ~ 38VDC Output: PT6302A
Order 'reg 5v 3a adjustable horz 12-sip - PT6302A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302A-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 7 ~ 30VDC Output: PT6222A
Order 'reg 5v 2a 12psip horz 12-sip - PT6222A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 9 ~ 38VDC Output: PT6302B
Order 'reg 5.0v 3a hsmd hz ht 12-sip - PT6302B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302B-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322A
Order 'regulator 5v 3a 12psip horz - PT6322A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322A-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT6121C
Order 'regulator 5v 1a 12psip horz smd - PT6121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121C-ND.
Texas Instruments Dc Dc Converter Power Supply 9.9W Input: 9 ~ 38VDC Output: PT6303C
Order 'reg 3.3v 3a adj on/off 12-sip - PT6303C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303C-ND.
Texas Instruments Dc Dc Converter Power Supply 36W Input: 16 ~ 38VDC Output: PT6304B
Order 'reg 12.0v 3a hsmd hz ht 12-sip - PT6304B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304B-ND.
Texas Instruments Dc Dc Converter Power Supply 36W Input: 16 ~ 38VDC Output: PT6304G
Order 'reg 12v 3a adj tabs hrz 12-sip - PT6304G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304G-ND.
Texas Instruments Dc Dc Converter Power Supply 9W Input: 7 ~ 26VDC Output: PT6323R
Order 'reg 3.3v 3a vert hz ht 12-sip - PT6323R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6323R-ND.
Texas Instruments Dc Dc Converter Power Supply 30W Input: 10.8 ~ 13.2VDC Output: PT6341A
Order 'reg 5v 6a 12vin adj hz 12-sip - PT6341A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6341A-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322C
Send this link via E-Mail
Help With This Screen
