Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322A
REGULATOR 5V 3A 12PSIP HORZ - PT6322A - Power Supplies
| Digi-Key Part Number | PT6322A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PT6322A | |||
| Description | REGULATOR 5V 3A 12PSIP HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322A
| Technical/Catalog Information | PT6322A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 7 ~ 30VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6322A PT6322A |
REGULATOR 5V 3A 12PSIP HORZ - PT6322A (PT6322A-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322ATexas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322A
Order 'regulator 5v 3a 12psip horz - PT6322A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322C
Order 'reg 5v 3a 12psip horz smd 12-sip - PT6322C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322C-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT6121A
Order 'regulator 5v 1a 12psip horz - PT6121A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121A-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT6121C
Order 'regulator 5v 1a 12psip horz smd - PT6121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322G
Order 'regulator 5v 3a horz hz ht - PT6322G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322G-ND.
Texas Instruments Dc Dc Converter Power Supply 30W Input: 36 ~ 75VDC Output: PTB48580AAH
Order 'conv dc-dc +-5v 3a dual horz t/h - PTB48580AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20347-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 8 ~ 28V Output: 78HT305HC
Order 'regulator 5v 3a 28vin 3psip hrz - 78HT305HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305HC-ND.
Texas Instruments Dc Dc Converter Power Supply 0.25W, 1/4W Input: 8 ~ 28V Output: 78HT305VC
Order 'regulator 5v 3a 28vin 3psip vrt - 78HT305VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 8 ~ 20V Output: 78ST305HC
Order 'regulator 5v 3.0a 20vin horz - 78ST305HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 9 ~ 38VDC Output: PT6302A
Order 'reg 5v 3a adjustable horz 12-sip - PT6302A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322B
Order 'regulator 5v 3a hsmd hz ht - PT6322B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322B-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322N
Order 'regulator 5v 3a vert 12-sip - PT6322N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322N-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT5121A
Order 'regulator 5v 1a 3psip horz - PT5121A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121A-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT5121C
Order 'regulator 5v 1a 3psip horz smd - PT5121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121C-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 38VDC Output: PT6121N
Order 'regulator 5v 1a 12psip vert - PT6121N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121N-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 15W Input: 7 ~ 30VDC Output: PT6322A
Send this link via E-Mail
Help With This Screen
