REGULATOR -8.00V SMD - PT6313C - Power Supplies
| Digi-Key Part Number | PT6313C-ND |
12 |
16.66000 |
Extended Price
199.92 |
| Manufacturer Part Number | PT6313C | |||
| Description | REGULATOR -8.00V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PT6313C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 12 ~ 38VDC |
| Output | 8V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 8.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 12-SIP |
| Series | PT6310 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6313C PT6313C |
REGULATOR -8.00V SMD - PT6313C (PT6313C-ND) - Power Supplies
Related parts Power Supplies :IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-1-ND.
IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-2-ND.
IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-6-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-1-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-2-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1359-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1360-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-6-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-1-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1361-2-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-6-ND.
Send this link via E-Mail
Help With This Screen