REGULATOR -8.00V HORZ - PT6313A
| Digi-Key Part Number | PT6313A-ND |
24 |
16.31000 |
Extended Price
391.44 |
| Manufacturer Part Number | PT6313A | |||
| Description | REGULATOR -8.00V HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6313A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 12 ~ 38VDC |
| Output | 8V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 8.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Series | PT6310 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6313A PT6313A |
PT6313A Specification Sheet
REGULATOR -8.00V HORZ - PT6313A (PT6313A-ND)
Related parts:IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-1-ND.
IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-2-ND.
IC ADJ SHUNT REGULATOR 8-SOP - TL431ACPSR
Order 'ic adj shunt regulator 8-sop - TL431ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13352-6-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-1-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-2-ND.
IC ADJ SHUNT REGULATOR 8-TSSOP - TL431ACPWR
Order 'ic adj shunt regulator 8-tssop - TL431ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13353-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1359-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1360-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-6-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-1-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1361-2-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-6-ND.
Send this link via E-Mail
Help With This Screen