Keywords:





Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7

BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7

Digi-Key Part Number L157-ND
Price Break
1
10
50
100
250
500
Unit Price
37.36000
33.62400
32.50320
31.00890
29.51436
28.02006
Extended Price
37.36
336.24
1625.16
3100.89
7378.59
14010.03
Manufacturer Part NumberUNC 3 1/2-6-7
DescriptionBOX ALUMINUM 3-1/2 X 6 X 7 (HWD)
Quantity Available 18
All prices are in USD

Purchase Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7
Technical/Catalog InformationUNC 3 1/2-6-7
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignSlanted Top
FeaturesSeparate Panel or Cover Thickness
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7" L x 6" W x 3.5" H (177.8mm x 152.4mm x 88.9mm)
Thickness0.090" (2.29mm)
Weight-
Container TypeCabinet
Material Flammability Rating-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UNC 3 1 2 6 7
UNC 3 1267
L157 ND
L157ND
L157


Image of BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7

BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7 (L157-ND)

Related parts Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7
 Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 2 3/4-6-6
 Order 'box aluminum 2-3/4 x 6 x 6 (hwd) - UNC 2 3/4-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L156-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 2-4-6
 Order 'box aluminum 2 x 4 x 6 (hwd) - UNC 2-4-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L154-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3-7-5
 Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 5-6-6
 Order 'box aluminum 5 x 6 x 6 (hwd) - UNC 5-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L159-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3-10-10
 Order 'box aluminum 3 x 10 x 10 (hwd) - UNC 3-10-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L161-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-781 PL/UNPD
 Order 'box aluminum: 6"x5"x4" - TF-781 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L105-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-881 PL/UNPD
 Order 'box aluminum: 6"x5"x4" - J-881 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L118-ND.
Metal, Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack LMB Heeger Inc. Box Chassis, Perforated PERF-141 PL
 Order 'box perf aluminum 6 x 4 x 3 - PERF-141 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L175-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 1 3/4-5-5
 Order 'box aluminum 1-3/4 x 5 x 5 (hwd) - UNC 1 3/4-5-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L155-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-783 PL/UNPD
 Order 'box aluminum: 8"x6"x3-1/2" - TF-783 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L107-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis TF-784 PL/UNPD
 Order 'box aluminum: 10"x6"x3-1/2" - TF-784 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L108-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-883 PL/UNPD
 Order 'box aluminum: 8"x6"x3 1/2" - J-883 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L120-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-884 PL/UNPD
 Order 'box aluminum: 10"x6"x3 1/2" - J-884 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L121-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 4-6-10
 Order 'box aluminum 4 x 6 x 10 (hwd) - UNC 4-6-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L160-ND.

Options for Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 3 1/2-6-7
Send this link via E-Mail
Help With This Screen

BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5 Next: BOX ALUMINUM 3.1X7.1X10.3" SOLID - 1402F
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7