REGULATOR 3.3V 1A HORZ CU-HS - PT5123M - Power Supplies
| Digi-Key Part Number | PT5123M-ND |
35 |
14.02514 |
Extended Price
490.88 |
| Manufacturer Part Number | PT5123M | |||
| Description | REGULATOR 3.3V 1A HORZ CU-HS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PT5123M |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 1 ~ 26VDC |
| Output | 3.3V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP |
| Series | PT5120 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT5123M PT5123M |
REGULATOR 3.3V 1A HORZ CU-HS - PT5123M (PT5123M-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 3.3V 1A HORZ CU-HS - PT5123M
Order 'regulator 3.3v 1a horz cu-hs - PT5123M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5123M-ND.
REGULATOR 5.0V 1A HORZ CU-HS - PT5101M
Order 'regulator 5.0v 1a horz cu-hs - PT5101M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101M-ND.
REGULATOR 12.0V 1A HORZ CU-HS - PT5102M
Order 'regulator 12.0v 1a horz cu-hs - PT5102M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102M-ND.
REGULATOR 3.3V 1A HORZ CU-HS - PT5103M
Order 'regulator 3.3v 1a horz cu-hs - PT5103M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103M-ND.
REGULATOR 6.5V 1A HORZ CU-HS - PT5105M
Order 'regulator 6.5v 1a horz cu-hs - PT5105M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5105M-ND.
REGULATOR 15.0V 1A HORZ CU-HS - PT5107M
Order 'regulator 15.0v 1a horz cu-hs - PT5107M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107M-ND.
REGULATOR 5.6V 1A HORZ CU-HS - PT5109M
Order 'regulator 5.6v 1a horz cu-hs - PT5109M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5109M-ND.
REGULATOR 9.0V 1A HORZ CU-HS - PT5110M
Order 'regulator 9.0v 1a horz cu-hs - PT5110M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5110M-ND.
REGULATOR 10.0V 1A HORZ CU-HS - PT5111M
Order 'regulator 10.0v 1a horz cu-hs - PT5111M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5111M-ND.
REGULATOR 8.0V 1A HORZ CU-HS - PT5112M
Order 'regulator 8.0v 1a horz cu-hs - PT5112M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5112M-ND.
REGULATOR 5.0V 1A SMD CU-HS - PT5101L
Order 'regulator 5.0v 1a smd cu-hs - PT5101L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101L-ND.
REGULATOR 12.0V 1A SMD CU-HS - PT5102L
Order 'regulator 12.0v 1a smd cu-hs - PT5102L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102L-ND.
REGULATOR 3.3V 1A SMD CU-HS - PT5103L
Order 'regulator 3.3v 1a smd cu-hs - PT5103L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103L-ND.
REGULATOR 6.5V 1A SMD CU-HS - PT5105L
Order 'regulator 6.5v 1a smd cu-hs - PT5105L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5105L-ND.
REGULATOR 15.0V 1A SMD CU-HS - PT5107L
Order 'regulator 15.0v 1a smd cu-hs - PT5107L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107L-ND.
Send this link via E-Mail
Help With This Screen