REGULATOR 8.0V 1A SMD CU-HS - PT5112L
| Digi-Key Part Number | PT5112L-ND |
35 |
11.41514 |
Extended Price
399.53 |
| Manufacturer Part Number | PT5112L | |||
| Description | REGULATOR 8.0V 1A SMD CU-HS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5112L |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 8V |
| Power (Watts) | 8W |
| Number of Outputs | 1 |
| 1st Output | 8.0 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP |
| Series | PT5110 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5112L PT5112L |
PT5112L Specification Sheet
REGULATOR 8.0V 1A SMD CU-HS - PT5112L (PT5112L-ND)
Related parts:REGULATOR 8.0V 1A SMD CU-HS - PT5112L
Order 'regulator 8.0v 1a smd cu-hs - PT5112L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5112L-ND.
REGULATOR 5.0V 1A SMD CU-HS - PT5101L
Order 'regulator 5.0v 1a smd cu-hs - PT5101L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101L-ND.
REGULATOR 12.0V 1A SMD CU-HS - PT5102L
Order 'regulator 12.0v 1a smd cu-hs - PT5102L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102L-ND.
REGULATOR 3.3V 1A SMD CU-HS - PT5103L
Order 'regulator 3.3v 1a smd cu-hs - PT5103L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103L-ND.
REGULATOR 6.5V 1A SMD CU-HS - PT5105L
Order 'regulator 6.5v 1a smd cu-hs - PT5105L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5105L-ND.
REGULATOR 15.0V 1A SMD CU-HS - PT5107L
Order 'regulator 15.0v 1a smd cu-hs - PT5107L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107L-ND.
REGULATOR 5.6V 1A SMD CU-HS - PT5109L
Order 'regulator 5.6v 1a smd cu-hs - PT5109L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5109L-ND.
REGULATOR 9.0V 1A SMD CU-HS - PT5110L
Order 'regulator 9.0v 1a smd cu-hs - PT5110L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5110L-ND.
REGULATOR 10.0V 1A SMD CU-HS - PT5111L
Order 'regulator 10.0v 1a smd cu-hs - PT5111L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5111L-ND.
REGULATOR 3.3V 1A SMD CU-HS - PT5123L
Order 'regulator 3.3v 1a smd cu-hs - PT5123L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5123L-ND.
REGULATR -5V 1A 3PIN CU HS SMD - PT5022L
Order 'regulatr -5v 1a 3pin cu hs smd - PT5022L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022L-ND.
REGU -6.5V 1A 3PIN CU HS SMD T/R - PT5028LT
Order 'regu -6.5v 1a 3pin cu hs smd t/r - PT5028LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028LT-ND.
REGU -5.5V 1A 3PIN CU HS SMD T/R - PT5029LT
Order 'regu -5.5v 1a 3pin cu hs smd t/r - PT5029LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029LT-ND.
REGULATOR 5.0V 1A HORZ CU-HS - PT5101M
Order 'regulator 5.0v 1a horz cu-hs - PT5101M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101M-ND.
REGULATOR 12.0V 1A HORZ CU-HS - PT5102M
Order 'regulator 12.0v 1a horz cu-hs - PT5102M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102M-ND.
Send this link via E-Mail
Help With This Screen