Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

REGULATOR 6.5V 1A VERT VT-HT - PT5105S

Digi-Key Part Number PT5105S-ND
Price Break
176
Unit Price
11.77500
Extended Price
2072.40
Manufacturer Part NumberPT5105S
DescriptionREGULATOR 6.5V 1A VERT VT-HT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPT5105S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 38VDC
Output6.5V
Power (Watts)6W
Number of Outputs1
1st Output6.5 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
PackagingTray
Package / Case3-SIP
SeriesPT5100
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT5105S
PT5105S

PT5105S Specification Sheet

Image of REGULATOR 6.5V 1A VERT VT-HT - PT5105S

REGULATOR 6.5V 1A VERT VT-HT - PT5105S (PT5105S-ND)

Related parts:
REGULATOR 6.5V 1A VERT VT-HT - PT5105S
 Order 'regulator 6.5v 1a vert vt-ht - PT5105S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5105S-ND.
REGULATOR 3.3V 1A VERT VT-HT - PT5103S
 Order 'regulator 3.3v 1a vert vt-ht - PT5103S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103S-ND.
REGULATOR 15.0V 1A VERT VT-HT - PT5107S
 Order 'regulator 15.0v 1a vert vt-ht - PT5107S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107S-ND.
REGULATOR 9.0V 1A VERT VT-HT - PT5110S
 Order 'regulator 9.0v 1a vert vt-ht - PT5110S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5110S-ND.
REGULATOR 10.0V 1A VERT VT-HT - PT5111S
 Order 'regulator 10.0v 1a vert vt-ht - PT5111S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5111S-ND.
REGULATOR 5.0V 1A HORZ VT-HT - PT5101H
 Order 'regulator 5.0v 1a horz vt-ht - PT5101H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101H-ND.
REGULATOR 12.0V 1A HORZ VT-HT - PT5102H
 Order 'regulator 12.0v 1a horz vt-ht - PT5102H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102H-ND.
REGULATOR 12.0V 1A SMD VT-HT - PT5102J
 Order 'regulator 12.0v 1a smd vt-ht - PT5102J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102J-ND.
REGULATOR 3.3V 1A HORZ VT-HT - PT5103H
 Order 'regulator 3.3v 1a horz vt-ht - PT5103H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103H-ND.
REGULATOR 3.3V 1A SMD VT-HT - PT5103J
 Order 'regulator 3.3v 1a smd vt-ht - PT5103J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103J-ND.
REGULATOR 15.0V 1A HORZ VT-HT - PT5107H
 Order 'regulator 15.0v 1a horz vt-ht - PT5107H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107H-ND.
REGULATOR 15.0V 1A SMD VT-HT - PT5107J
 Order 'regulator 15.0v 1a smd vt-ht - PT5107J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107J-ND.
REGULATOR 5.6V 1A SMD VT-HT - PT5109J
 Order 'regulator 5.6v 1a smd vt-ht - PT5109J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5109J-ND.
REGULATOR 5.0V 1A VERT HZ HT - PT6121R
 Order 'regulator 5.0v 1a vert hz ht - PT6121R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121R-ND.
REGULATOR 3.3V 1A VERT HZ HT - PT6122R
 Order 'regulator 3.3v 1a vert hz ht - PT6122R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6122R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: REGULATOR 6.5V 1A SMD T/R - PT5105CT Next: REGULATOR 6.5V HORIZONTAL - 78HT265HC