Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

REGULATOR 3.3V 1A 3PSIP SMD - PT5103C - Power Supplies

Digi-Key Part Number PT5103C-ND
Price Break
1
25
100
500
Unit Price
15.58000
14.02520
12.43550
11.68750
Extended Price
15.58
350.63
1243.55
5843.75
Manufacturer Part NumberPT5103C
DescriptionREGULATOR 3.3V 1A 3PSIP SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPT5103C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 26VDC
Output3.3V
Power (Watts)3.3W
Number of Outputs1
1st Output3.3 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
PackagingTray
Package / Case3-SIP MODULE
SeriesPT5100
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT5103C
PT5103C

PT5103C Specification Sheet

Image of REGULATOR 3.3V 1A 3PSIP SMD - PT5103C

REGULATOR 3.3V 1A 3PSIP SMD - PT5103C (PT5103C-ND) - Power Supplies

Related parts Power Supplies :
REGULATOR 3.3V 1A 3PSIP SMD - PT5103C
 Order 'regulator 3.3v 1a 3psip smd - PT5103C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103C-ND.
REGULATOR -3V 1A 3SIP SMD - PT78NR103ST
 Order 'regulator -3v 1a 3sip smd - PT78NR103ST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR103ST-ND.
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
 Order 'regulator -5v -1a 3psip hrz smd - PT5022C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022C-ND.
REGULATOR -5.5V 1A 3PSIP HRZ SMD - PT5029C
 Order 'regulator -5.5v 1a 3psip hrz smd - PT5029C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029C-ND.
REGULATOR 5V 1A 3PSIP HORZ SMD - PT5121C
 Order 'regulator 5v 1a 3psip horz smd - PT5121C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121C-ND.
REGULATOR 3.3V 1A ADJ 3PSIP SMD - PT6102C
 Order 'regulator 3.3v 1a adj 3psip smd - PT6102C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102C-ND.
REGULATOR 12V 1A ADJ 3PSIP SMD - PT6103C
 Order 'regulator 12v 1a adj 3psip smd - PT6103C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6103C-ND.
IC REGULATOR LDO 1.8V 1A SOT-223 - REG1117A-1.8
 Order 'ic regulator ldo 1.8v 1a sot-223 - REG1117A-1.8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A-1.8-ND.
IC REGULATOR LDO 2.5V 1A SOT-223 - REG1117A-2.5
 Order 'ic regulator ldo 2.5v 1a sot-223 - REG1117A-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A-2.5-ND.
IC REGULATOR ADJ LDO 1A SOT 223 - REG1117A/2K5
 Order 'ic regulator adj ldo 1a sot 223 - REG1117A/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A/2K5-ND.
REG SW 5.6V 1A 3PSIP HORZ SMD - PT5109C
 Order 'reg sw 5.6v 1a 3psip horz smd - PT5109C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20117-ND.
REG SW 10V 1A 3PSIP HORZ SMD - PT5111C
 Order 'reg sw 10v 1a 3psip horz smd - PT5111C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20123-ND.
REG SW -3V 1A SMD - PT78NR103S
 Order 'reg sw -3v 1a smd - PT78NR103S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20258-ND.
REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC
 Order 'regulator 5v 1.5a 3psip smd - 78SR105SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78SR112SC
 Order 'regulator 12v 1.5a 3psip smd - 78SR112SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A Next: REGULATOR 3.3V 1A 3PSIP VRT - PT5103N