REG 12V/1A 3P-SIP TAB INT SW VRT - PT5102S
| Digi-Key Part Number | PT5102S-ND |
32 |
14.67000 |
Extended Price
469.44 |
| Manufacturer Part Number | PT5102S | |||
| Description | REG 12V/1A 3P-SIP TAB INT SW VRT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5102S |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 16 ~ 38VDC |
| Output | 12V |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 3-SIP |
| Series | PT5100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5102S PT5102S |
PT5102S Specification Sheet
REG 12V/1A 3P-SIP TAB INT SW VRT - PT5102S (PT5102S-ND)
Related parts:REG 12V/1A 3P-SIP TAB INT SW VRT - PT5102S
Order 'reg 12v/1a 3p-sip tab int sw vrt - PT5102S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102S-ND.
REG 5V/1A 3P-SIP TAB INT SW VRT - PT5101S
Order 'reg 5v/1a 3p-sip tab int sw vrt - PT5101S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101S-ND.
REG 12V/1A 3P-SIP INT SWIT VRT - PT5102N
Order 'reg 12v/1a 3p-sip int swit vrt - PT5102N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102N-ND.
REG ADJ 5V/1A SIP TAB INT SW VRT - PT6101R
Order 'reg adj 5v/1a sip tab int sw vrt - PT6101R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6101R-ND.
REG 12V/1A 3P-SIP INT SWIT HRZ - PT5102A
Order 'reg 12v/1a 3p-sip int swit hrz - PT5102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102A-ND.
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
Order 'reg 5v/1a 3p-sip int swit horiz - PT5101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101A-ND.
REG 5V/1A 3P-SIP INT SWIT VERT - PT5101N
Order 'reg 5v/1a 3p-sip int swit vert - PT5101N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101N-ND.
REG 8V 1A 3P-SIP HRZ - PT5112A
Order 'reg 8v 1a 3p-sip hrz - PT5112A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20125-ND.
REG 5V TO 12V/15V 1A 3P-SIP VRT - PT5041N
Order 'reg 5v to 12v/15v 1a 3p-sip vrt - PT5041N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041N-ND.
REG ADJ 12V/1A TABSIP INT SW VRT - PT6103R
Order 'reg adj 12v/1a tabsip int sw vrt - PT6103R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6103R-ND.
REG ADJ 5V/2A TAB SIP INT SW VRT - PT6202R
Order 'reg adj 5v/2a tab sip int sw vrt - PT6202R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6202R-ND.
REG 5V TO -12V .50A 3P-SIP VRT - PT5024N
Order 'reg 5v to -12v .50a 3p-sip vrt - PT5024N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024N-ND.
REG 5V TO 12V/15V 1A 3P-SIP HRZ - PT5041A
Order 'reg 5v to 12v/15v 1a 3p-sip hrz - PT5041A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041A-ND.
REG 12V 1A SWIT 3P-SIP SMT HRZ - PT5102C
Order 'reg 12v 1a swit 3p-sip smt hrz - PT5102C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102C-ND.
REG ADJ 12V/2A TABSIP INT SW VRT - PT6204R
Order 'reg adj 12v/2a tabsip int sw vrt - PT6204R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6204R-ND.
Send this link via E-Mail
Help With This Screen