REGULATOR 5.0V 1A HORZ HZ-HT - PT5101G
| Digi-Key Part Number | PT5101G-ND |
32 |
14.67000 |
Extended Price
469.44 |
| Manufacturer Part Number | PT5101G | |||
| Description | REGULATOR 5.0V 1A HORZ HZ-HT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5101G |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 5V |
| Power (Watts) | 5W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5101G PT5101G |
PT5101G Specification Sheet
REGULATOR 5.0V 1A HORZ HZ-HT - PT5101G (PT5101G-ND)
Related parts :REGULATOR 5.0V 1A HORZ HZ-HT - PT5101G
Order 'regulator 5.0v 1a horz hz-ht - PT5101G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101G-ND.
REGULATOR 12.0V 1A HORZ HZ-HT - PT5102G
Order 'regulator 12.0v 1a horz hz-ht - PT5102G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102G-ND.
REGULATOR 5.0V 1A HORZ HZ HT - PT6101G
Order 'regulator 5.0v 1a horz hz ht - PT6101G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6101G-ND.
REGULATOR 3.3V 1A HORZ HZ HT - PT6102G
Order 'regulator 3.3v 1a horz hz ht - PT6102G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102G-ND.
REGULATOR 12.0V 1A HORZ HZ HT - PT6103G
Order 'regulator 12.0v 1a horz hz ht - PT6103G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6103G-ND.
REGULATOR 5.0V 1A HORZ HZ HT - PT6121G
Order 'regulator 5.0v 1a horz hz ht - PT6121G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121G-ND.
REGULATOR 3.3V 1A HORZ HZ HT - PT6122G
Order 'regulator 3.3v 1a horz hz ht - PT6122G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6122G-ND.
REGULATOR 5.0V 1A HORZ VT-HT - PT5101H
Order 'regulator 5.0v 1a horz vt-ht - PT5101H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101H-ND.
REGULATOR 12.0V 1A HORZ VT-HT - PT5102H
Order 'regulator 12.0v 1a horz vt-ht - PT5102H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102H-ND.
REGULATOR 3.3V 1A HORZ VT-HT - PT5103H
Order 'regulator 3.3v 1a horz vt-ht - PT5103H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103H-ND.
REGULATOR 15.0V 1A HORZ VT-HT - PT5107H
Order 'regulator 15.0v 1a horz vt-ht - PT5107H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5107H-ND.
REGULATOR 5.0V 1A HSMD HZ HT - PT6101B
Order 'regulator 5.0v 1a hsmd hz ht - PT6101B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6101B-ND.
REGULATOR 3.3V 1A HSMD HZ HT - PT6102B
Order 'regulator 3.3v 1a hsmd hz ht - PT6102B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102B-ND.
REGULATOR 12.0V 1A HSMD HZ HT - PT6103B
Order 'regulator 12.0v 1a hsmd hz ht - PT6103B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6103B-ND.
REGULATOR 5.0V 1A HSMD HZ HT - PT6121B
Order 'regulator 5.0v 1a hsmd hz ht - PT6121B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121B-ND.
Send this link via E-Mail
Help With This Screen