REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A - Power Supplies
| Digi-Key Part Number | PT5101A-ND |
1 25 100 500 |
11.96000 10.77000 9.54940 8.97500 |
Extended Price
11.96 269.25 954.94 4487.50 |
| Manufacturer Part Number | PT5101A | |||
| Description | REG 5V/1A 3P-SIP INT SWIT HORIZ | |||
| Quantity Available | 2501 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5101A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 5V |
| Power (Watts) | 5W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5101A PT5101A |
PT5101A Specification Sheet
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A (PT5101A-ND) - Power Supplies
Related parts Power Supplies :REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
Order 'reg 5v/1a 3p-sip int swit horiz - PT5101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101A-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
CAP 1.0F 5.5V SG TYPE GOLD HORIZ - EEC-S5R5H105
Order 'cap 1.0f 5.5v sg type gold horiz - EEC-S5R5H105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6981-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
Send this link via E-Mail
Help With This Screen
