REGULATOR +-15V 9W HORZ - PT5062A - Power Supplies
| Digi-Key Part Number | PT5062A-ND |
1 25 100 500 |
20.60000 19.22200 17.84900 17.16250 |
Extended Price
20.60 480.55 1784.90 8581.25 |
| Manufacturer Part Number | PT5062A | |||
| Description | REGULATOR +-15V 9W HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT5062A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 14VDC |
| Output | ±15V |
| Power (Watts) | 6W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 400mA |
| 2nd Output | -15 VDC @ 200mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Series | PT5060 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT5062A PT5062A |
PT5062A Specification Sheet
REGULATOR +-15V 9W HORZ - PT5062A (PT5062A-ND) - Power Supplies
Related parts Power Supplies :REGULATOR +-15V 9W HORZ - PT5062A
Order 'regulator +-15v 9w horz - PT5062A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5062A-ND.
REGULATOR +-15V 9W 12XL SMD T/R - PT5062CT
Order 'regulator +-15v 9w 12xl smd t/r - PT5062CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5062CT-ND.
REGULATOR 1.5V 8AMP HORZ W/TABS - PT6522G
Order 'regulator 1.5v 8amp horz w/tabs - PT6522G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6522G-ND.
REGULATOR 15V 5A HORZ W/TABS - PT6685G
Order 'regulator 15v 5a horz w/tabs - PT6685G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6685G-ND.
REGULATOR 1.5V 5.5-6A HORZ - PT5405A
Order 'regulator 1.5v 5.5-6a horz - PT5405A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5405A-ND.
REGULATOR 1.5V ADJ 3A 5VIN HORZ - PT5505A
Order 'regulator 1.5v adj 3a 5vin horz - PT5505A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5505A-ND.
REGULATOR 1.5V 11A 12VIN HORZ - PT6365A
Order 'regulator 1.5v 11a 12vin horz - PT6365A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6365A-ND.
REGULATOR 1.5V 3A VADJ HORZ SMD - PT6424E
Order 'regulator 1.5v 3a vadj horz smd - PT6424E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6424E-ND.
REGULATOR 1.5V 8AMP ADJ HORZ - PT6522D
Order 'regulator 1.5v 8amp adj horz - PT6522D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6522D-ND.
REGULATOR 1.5V 8AMP ADJ HORZ SMD - PT6522E
Order 'regulator 1.5v 8amp adj horz smd - PT6522E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6522E-ND.
REGULATOR 1.5V 9A SIP HORZ SMD - PT6602E
Order 'regulator 1.5v 9a sip horz smd - PT6602E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6602E-ND.
REGULATOR -15V 1.5A VADJ HORZ - PT6645D
Order 'regulator -15v 1.5a vadj horz - PT6645D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6645D-ND.
REGULATOR 15V 5A VADJ HORZ - PT6685D
Order 'regulator 15v 5a vadj horz - PT6685D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6685D-ND.
REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A
Order 'regulator 3.3v&1.5v/1.2v horz - PT6932A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932A-ND.
REGULATOR 3.3/1.5V 5VIN HORZ - PT6943A
Order 'regulator 3.3/1.5v 5vin horz - PT6943A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6943A-ND.
Send this link via E-Mail
Help With This Screen