REGULATOR 9V 1.25A 3PSIP HRZ SMD - PT5045C - Power Supplies
| Digi-Key Part Number | PT5045C-ND |
35 |
16.95400 |
Extended Price
593.39 |
| Manufacturer Part Number | PT5045C | |||
| Description | REGULATOR 9V 1.25A 3PSIP HRZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5045C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 14VDC |
| Output | 9V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 9.0 VDC @ 1.2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5040 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5045C PT5045C |
PT5045C Specification Sheet
REGULATOR 9V 1.25A 3PSIP HRZ SMD - PT5045C (PT5045C-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 9V 1.25A 3PSIP HRZ SMD - PT5045C
Order 'regulator 9v 1.25a 3psip hrz smd - PT5045C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5045C-ND.
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
Order 'regulator -5v -1a 3psip hrz smd - PT5022C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022C-ND.
REGULATOR -5.5V 1A 3PSIP HRZ SMD - PT5029C
Order 'regulator -5.5v 1a 3psip hrz smd - PT5029C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029C-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
Order 'regulator 5v 2a 3psip hrz smd - PT78ST205S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.
REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC
Order 'regulator 5v 3a 28vin 3psip hrz - 78HT305HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305HC-ND.
REGULATOR 3.3V 1A ADJ 3PSIP HRZ - PT6102A
Order 'regulator 3.3v 1a adj 3psip hrz - PT6102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102A-ND.
REGULATOR 5V 13A CU CASE HRZ SMD - PT6724C
Order 'regulator 5v 13a cu case hrz smd - PT6724C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6724C-ND.
REGULATOR 9V 1.5A 3PSIP SMD T&R - PT78ST109ST
Order 'regulator 9v 1.5a 3psip smd t&r - PT78ST109ST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST109ST-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13805-1-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13805-2-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13805-6-ND.
REGULATOR 5V 2A 20VIN HRZ SMD - 78ST205SC
Order 'regulator 5v 2a 20vin hrz smd - 78ST205SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST205SC-ND.
REGULATOR 12V 2A 3PSIP HRZ - 78ST212HC
Order 'regulator 12v 2a 3psip hrz - 78ST212HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212HC-ND.
REGULATOR 3.3V 2A 3PSIP HRZ - 78ST233HC
Order 'regulator 3.3v 2a 3psip hrz - 78ST233HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233HC-ND.
REGULATOR -5V -1A 3PSIP HRZ - PT5022A
Order 'regulator -5v -1a 3psip hrz - PT5022A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022A-ND.
Send this link via E-Mail
Help With This Screen