22pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF220JY02L
CAP CER 250VAC 22PF 5% SL 1808 - GA342D1XGF220JY02L
| Digi-Key Part Number | 490-3463-1-ND |
10 100 500 1000 |
1.73300 1.02380 .59062 .40950 |
Extended Price
17.33 102.38 295.31 409.50 |
| Manufacturer Part Number | GA342D1XGF220JY02L | |||
| Description | CAP CER 250VAC 22PF 5% SL 1808 | |||
| Quantity Available | 3850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GA342D1XGF220JY02L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 250VAC |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | SL |
| Packaging | Cut Tape (CT) |
| Features | Safety Series X1Y2 |
| Lead Spacing | - |
| Operating Temperature | 20°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GA342D1XGF220JY02L GA342D1XGF220JY02L 490 3463 1 ND 49034631ND 490-3463-1 |
CAP CER 250VAC 22PF 5% SL 1808 - GA342D1XGF220JY02L (490-3463-1-ND)
Related parts 22pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF220JY02L22pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF220JY02L
Order 'cap cer 250vac 22pf 5% sl 1808 - GA342D1XGF220JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3463-1-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF220JY02L
Order 'cap cer 250vac 22pf 5% sl 1808 - GA342D1XGF220JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3463-6-ND.
22pF Ceramic Capacitor Murata Electronics North America 1808 (4520 metric) 250VAC GA342D1XGF220JY02L
Order 'cap cer 250vac 22pf 5% sl 1808 - GA342D1XGF220JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3463-2-ND.
10pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3459-1-ND.
12pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF120JY02L
Order 'cap cer 250vac 12pf 5% sl 1808 - GA342D1XGF120JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3460-1-ND.
15pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF150JY02L
Order 'cap cer 250vac 15pf 5% sl 1808 - GA342D1XGF150JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3461-1-ND.
18pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF180JY02L
Order 'cap cer 250vac 18pf 5% sl 1808 - GA342D1XGF180JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3462-1-ND.
27pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF270JY02L
Order 'cap cer 250vac 27pf 5% sl 1808 - GA342D1XGF270JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3464-1-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF330JY02L
Order 'cap cer 250vac 33pf 5% sl 1808 - GA342D1XGF330JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3465-1-ND.
39pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF390JY02L
Order 'cap cer 250vac 39pf 5% sl 1808 - GA342D1XGF390JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3466-1-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF470JY02L
Order 'cap cer 250vac 47pf 5% sl 1808 - GA342D1XGF470JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3467-1-ND.
56pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF560JY02L
Order 'cap cer 250vac 56pf 5% sl 1808 - GA342D1XGF560JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3468-1-ND.
68pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF680JY02L
Order 'cap cer 250vac 68pf 5% sl 1808 - GA342D1XGF680JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3469-1-ND.
82pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF820JY02L
Order 'cap cer 250vac 82pf 5% sl 1808 - GA342D1XGF820JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3470-1-ND.
10pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3459-6-ND.
Options for 22pF Ceramic Capacitor Murata Electronics North America (VA) 1808 (4520 metric) 250VAC GA342D1XGF220JY02L
Send this link via E-Mail
Help With This Screen
