REGULTR 12V 1A 3 PIN HSMD VT HT - PT5041J
| Digi-Key Part Number | PT5041J-ND |
32 |
17.55594 |
Extended Price
561.79 |
| Manufacturer Part Number | PT5041J | |||
| Description | REGULTR 12V 1A 3 PIN HSMD VT HT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5041J |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 11VDC |
| Output | 12V |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5040 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5041J PT5041J |
PT5041J Specification Sheet
REGULTR 12V 1A 3 PIN HSMD VT HT - PT5041J (PT5041J-ND)
Related parts:REGULTR 12V 1A 3 PIN HSMD VT HT - PT5041J
Order 'regultr 12v 1a 3 pin hsmd vt ht - PT5041J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041J-ND.
REGULTR 12V 1A 3 PIN HZ VT HT - PT5041H
Order 'regultr 12v 1a 3 pin hz vt ht - PT5041H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041H-ND.
REGULTR -6.5V 1A 3 PIN HSMD VT - PT5028J
Order 'regultr -6.5v 1a 3 pin hsmd vt - PT5028J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028J-ND.
REGULTR 12V 1A 3 PIN HZ HZ HT - PT5041G
Order 'regultr 12v 1a 3 pin hz hz ht - PT5041G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041G-ND.
REGULTR 12V 1A 3 PIN VT VT HT - PT5041S
Order 'regultr 12v 1a 3 pin vt vt ht - PT5041S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041S-ND.
REGULTR -12V 0.5A 3 PIN HZ VT - PT5024H
Order 'regultr -12v 0.5a 3 pin hz vt - PT5024H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024H-ND.
REGULTR -8V 07A 3 PIN HORZ VT HT - PT5027H
Order 'regultr -8v 07a 3 pin horz vt ht - PT5027H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027H-ND.
REGULTR -8V 0.7A 3 PIN HSMD VT - PT5027J
Order 'regultr -8v 0.7a 3 pin hsmd vt - PT5027J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027J-ND.
REGULTR -6.5V 1A 3 PIN VERT VT - PT5028S
Order 'regultr -6.5v 1a 3 pin vert vt - PT5028S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028S-ND.
REGULTR 12V 1A 3 PIN CU HS SMD - PT5041L
Order 'regultr 12v 1a 3 pin cu hs smd - PT5041L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041L-ND.
REGULTR 12V 1A 3 PIN CU HS TH - PT5041M
Order 'regultr 12v 1a 3 pin cu hs th - PT5041M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041M-ND.
REGULTR 15V 0.75A 3 PIN HZ VT HT - PT5042H
Order 'regultr 15v 0.75a 3 pin hz vt ht - PT5042H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042H-ND.
REGULTR 15V 0.75A 3 PIN HSMD VT - PT5042J
Order 'regultr 15v 0.75a 3 pin hsmd vt - PT5042J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042J-ND.
REGULTR 9V 1.25A 3 PIN HZ VT HT - PT5045H
Order 'regultr 9v 1.25a 3 pin hz vt ht - PT5045H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5045H-ND.
REG SW 18V 1A 3 PIN HZ VT HT - PT5047H
Order 'reg sw 18v 1a 3 pin hz vt ht - PT5047H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5047H-ND.
Send this link via E-Mail
Help With This Screen