REGULTR -8V 07A 3 PIN HORZ VT HT - PT5027H - Power Supplies
| Digi-Key Part Number | PT5027H-ND |
176 |
14.00000 |
Extended Price
2464.00 |
| Manufacturer Part Number | PT5027H | |||
| Description | REGULTR -8V 07A 3 PIN HORZ VT HT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5027H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 7VDC |
| Output | -8.0VDC |
| Power (Watts) | 5.6W |
| Number of Outputs | 1 |
| 1st Output | -8.0 VDC @ 700mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3 Pin SIP Horz with Top Heat Tab |
| Series | PT5020 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5027H PT5027H |
PT5027H Specification Sheet
REGULTR -8V 07A 3 PIN HORZ VT HT - PT5027H (PT5027H-ND) - Power Supplies
Related parts Power Supplies :REGULTR -8V 07A 3 PIN HORZ VT HT - PT5027H
Order 'regultr -8v 07a 3 pin horz vt ht - PT5027H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027H-ND.
REGULTR -8V 0.7A 3 PIN HSMD VT - PT5027J
Order 'regultr -8v 0.7a 3 pin hsmd vt - PT5027J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027J-ND.
REGULTR -8V 0.7A 3 PIN VERT VT - PT5027S
Order 'regultr -8v 0.7a 3 pin vert vt - PT5027S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027S-ND.
REGULTR -8V 0.7A 3 PIN CU HS SMD - PT5027L
Order 'regultr -8v 0.7a 3 pin cu hs smd - PT5027L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027L-ND.
REGULTR -8V 0.7A 3 PIN CU HS TH - PT5027M
Order 'regultr -8v 0.7a 3 pin cu hs th - PT5027M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027M-ND.
REGULTR 12V 1A 3 PIN HZ VT HT - PT5041H
Order 'regultr 12v 1a 3 pin hz vt ht - PT5041H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041H-ND.
REGULTR 12V 1A 3 PIN HSMD VT HT - PT5041J
Order 'regultr 12v 1a 3 pin hsmd vt ht - PT5041J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041J-ND.
REGULTR 15V 0.75A 3 PIN HZ VT HT - PT5042H
Order 'regultr 15v 0.75a 3 pin hz vt ht - PT5042H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042H-ND.
REGULTR 9V 1.25A 3 PIN HZ VT HT - PT5045H
Order 'regultr 9v 1.25a 3 pin hz vt ht - PT5045H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5045H-ND.
REGULATR -9V 0.6A 3 PIN HORZ VT - PT5023H
Order 'regulatr -9v 0.6a 3 pin horz vt - PT5023H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5023H-ND.
REGULTR -12V 0.5A 3 PIN HZ VT - PT5024H
Order 'regultr -12v 0.5a 3 pin hz vt - PT5024H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024H-ND.
REGULTR -15V 0.3A 3 PIN HORZ - PT5025A
Order 'regultr -15v 0.3a 3 pin horz - PT5025A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5025A-ND.
REGULTR -6.5V 1.0A 3 PIN HZ VT - PT5028H
Order 'regultr -6.5v 1.0a 3 pin hz vt - PT5028H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028H-ND.
REGULTR -6.5V 1A 3 PIN HSMD VT - PT5028J
Order 'regultr -6.5v 1a 3 pin hsmd vt - PT5028J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028J-ND.
REGULTR -6.5V 1A 3 PIN VERT VT - PT5028S
Order 'regultr -6.5v 1a 3 pin vert vt - PT5028S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028S-ND.
Send this link via E-Mail
Help With This Screen