REGULTR -5.2V 1.0A 3 PIN CU HS - PT5026L - Power Supplies
| Digi-Key Part Number | PT5026L-ND |
35 |
17.55600 |
Extended Price
614.46 |
| Manufacturer Part Number | PT5026L | |||
| Description | REGULTR -5.2V 1.0A 3 PIN CU HS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5026L |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 7VDC |
| Output | -5.2VDC |
| Power (Watts) | 5.2W |
| Number of Outputs | 1 |
| 1st Output | -5.2 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5020 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5026L PT5026L |
PT5026L Specification Sheet
REGULTR -5.2V 1.0A 3 PIN CU HS - PT5026L (PT5026L-ND) - Power Supplies
Related parts Power Supplies :REGULTR -5.2V 1.0A 3 PIN CU HS - PT5026L
Order 'regultr -5.2v 1.0a 3 pin cu hs - PT5026L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5026L-ND.
REGULTR -12V 0.5A 3 PIN CU HS S - PT5024L
Order 'regultr -12v 0.5a 3 pin cu hs s - PT5024L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024L-ND.
REGULTR -5.2V 1.0A 3 PIN CU HS - PT5026M
Order 'regultr -5.2v 1.0a 3 pin cu hs - PT5026M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5026M-ND.
REGULTR -8V 0.7A 3 PIN CU HS SMD - PT5027L
Order 'regultr -8v 0.7a 3 pin cu hs smd - PT5027L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027L-ND.
REGULTR -8V 0.7A 3 PIN CU HS TH - PT5027M
Order 'regultr -8v 0.7a 3 pin cu hs th - PT5027M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027M-ND.
REGULTR -6.5V 1.0A 3 PIN CU HS - PT5028L
Order 'regultr -6.5v 1.0a 3 pin cu hs - PT5028L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028L-ND.
REGULTR -6.5V 1.0A 3 PIN CU HS - PT5028M
Order 'regultr -6.5v 1.0a 3 pin cu hs - PT5028M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028M-ND.
REGULTR -5.5V 1.0A 3 PIN CU HS - PT5029L
Order 'regultr -5.5v 1.0a 3 pin cu hs - PT5029L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029L-ND.
REGULTR -5.5V 1.0A 3 PIN CU HS - PT5029M
Order 'regultr -5.5v 1.0a 3 pin cu hs - PT5029M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029M-ND.
REGULTR -6V 1.0A 3 PIN CU HS SMD - PT5030L
Order 'regultr -6v 1.0a 3 pin cu hs smd - PT5030L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5030L-ND.
REGULTR -6V 1.0A 3 PIN CU HS TH - PT5030M
Order 'regultr -6v 1.0a 3 pin cu hs th - PT5030M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5030M-ND.
REGULTR 12V 1A 3 PIN CU HS SMD - PT5041L
Order 'regultr 12v 1a 3 pin cu hs smd - PT5041L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041L-ND.
REGULTR 12V 1A 3 PIN CU HS TH - PT5041M
Order 'regultr 12v 1a 3 pin cu hs th - PT5041M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041M-ND.
REGULTR 15V 0.75A 3 PIN CU HS TH - PT5042M
Order 'regultr 15v 0.75a 3 pin cu hs th - PT5042M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042M-ND.
REGULTR 8V 1.5A 3 PIN CU HS SMD - PT5044L
Order 'regultr 8v 1.5a 3 pin cu hs smd - PT5044L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5044L-ND.
Send this link via E-Mail
Help With This Screen