REG 5V TO -12V .50A 3P-SIP VRT - PT5024N - Power Supplies
| Digi-Key Part Number | PT5024N-ND |
1 25 100 500 |
18.17000 16.95400 15.74300 15.13750 |
Extended Price
18.17 423.85 1574.30 7568.75 |
| Manufacturer Part Number | PT5024N | |||
| Description | REG 5V TO -12V .50A 3P-SIP VRT | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT5024N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 7VDC |
| Output | -12VDC |
| Power (Watts) | 6W |
| Number of Outputs | 1 |
| 1st Output | -12 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5020 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT5024N PT5024N |
PT5024N Specification Sheet
REG 5V TO -12V .50A 3P-SIP VRT - PT5024N (PT5024N-ND) - Power Supplies
Related parts Power Supplies :REG 5V TO -12V .50A 3P-SIP VRT - PT5024N
Order 'reg 5v to -12v .50a 3p-sip vrt - PT5024N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024N-ND.
REG 5V TO -12V .50A 3P-SIP HRZ - PT5024A
Order 'reg 5v to -12v .50a 3p-sip hrz - PT5024A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024A-ND.
REG 5V TO -12V .50A SIP SMD HRZ - PT5024C
Order 'reg 5v to -12v .50a sip smd hrz - PT5024C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024C-ND.
REG 5V TO 12V/15V 1A SIP SMD HRZ - PT5041C
Order 'reg 5v to 12v/15v 1a sip smd hrz - PT5041C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041C-ND.
REG 5V TO 12V/15V 1A 3P-SIP VRT - PT5041N
Order 'reg 5v to 12v/15v 1a 3p-sip vrt - PT5041N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041N-ND.
REG 5V TO 12V/15V 1A 3P-SIP HRZ - PT5041A
Order 'reg 5v to 12v/15v 1a 3p-sip hrz - PT5041A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041A-ND.
REG 12V/1A 3P-SIP INT SWIT VRT - PT5102N
Order 'reg 12v/1a 3p-sip int swit vrt - PT5102N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102N-ND.
REG 12V/1A 3P-SIP TAB INT SW VRT - PT5102S
Order 'reg 12v/1a 3p-sip tab int sw vrt - PT5102S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102S-ND.
REG 12V/1A 3P-SIP INT SWIT HRZ - PT5102A
Order 'reg 12v/1a 3p-sip int swit hrz - PT5102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5102A-ND.
REG 5V TO 3.3V 3A INT SWT VRT - PT6425P
Order 'reg 5v to 3.3v 3a int swt vrt - PT6425P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6425P-ND.
REG 5V TO 1.3-3.5V 15A SWT VRT - PT7705N
Order 'reg 5v to 1.3-3.5v 15a swt vrt - PT7705N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7705N-ND.
REG 5V/1A 3P-SIP TAB INT SW VRT - PT5101S
Order 'reg 5v/1a 3p-sip tab int sw vrt - PT5101S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101S-ND.
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
Order 'reg 5v/1a 3p-sip int swit horiz - PT5101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101A-ND.
REG 5V 1A SWIT 3P-SIP SMT HRZ - PT5101C
Order 'reg 5v 1a swit 3p-sip smt hrz - PT5101C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101C-ND.
REG 5V/1A 3P-SIP INT SWIT VERT - PT5101N
Order 'reg 5v/1a 3p-sip int swit vert - PT5101N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101N-ND.
Send this link via E-Mail
Help With This Screen