REGULATR -9V 0.6A 3PIN CU HS TH - PT5023M - Power Supplies
| Digi-Key Part Number | PT5023M-ND |
350 |
14.00000 |
Extended Price
4900.00 |
| Manufacturer Part Number | PT5023M | |||
| Description | REGULATR -9V 0.6A 3PIN CU HS TH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5023M |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 7VDC |
| Output | -9.0VDC |
| Power (Watts) | 5.4W |
| Number of Outputs | 1 |
| 1st Output | -9.0 VDC @ 600mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3 Pin SIP Horz with special Solder Tab |
| Series | PT5020 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5023M PT5023M |
PT5023M Specification Sheet
REGULATR -9V 0.6A 3PIN CU HS TH - PT5023M (PT5023M-ND) - Power Supplies
Related parts Power Supplies :REGULATR -9V 0.6A 3PIN CU HS TH - PT5023M
Order 'regulatr -9v 0.6a 3pin cu hs th - PT5023M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5023M-ND.
REGULATR -5V 1A 3 PIN CU HS TH - PT5022M
Order 'regulatr -5v 1a 3 pin cu hs th - PT5022M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022M-ND.
REGULTR -12V 0.5A 3PIN CU HS TH - PT5024M
Order 'regultr -12v 0.5a 3pin cu hs th - PT5024M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5024M-ND.
REGULTR -15V 0.3A 3PIN CU HS TH - PT5025M
Order 'regultr -15v 0.3a 3pin cu hs th - PT5025M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5025M-ND.
REGULTR 9V 1.25A 3 PIN CU HS TH - PT5045M
Order 'regultr 9v 1.25a 3 pin cu hs th - PT5045M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5045M-ND.
REGULTR 18V 0.66A 3PIN CU HS TH - PT5047M
Order 'regultr 18v 0.66a 3pin cu hs th - PT5047M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5047M-ND.
REG 3.3V-9V 1.67A SIP W/CU HS TH - PT6672M
Order 'reg 3.3v-9v 1.67a sip w/cu hs th - PT6672M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672M-ND.
REG 5V-9V 3A SIP W/CU HS TH - PT6675M
Order 'reg 5v-9v 3a sip w/cu hs th - PT6675M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6675M-ND.
REGULATR -9V 0.6A 3PIN CU HS SMD - PT5023L
Order 'regulatr -9v 0.6a 3pin cu hs smd - PT5023L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5023L-ND.
REGULATR -5V 1A 3PIN CU HS SMD - PT5022L
Order 'regulatr -5v 1a 3pin cu hs smd - PT5022L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022L-ND.
REGULATOR 24V-9V 5A SIP CU HS TH - PT6654M
Order 'regulator 24v-9v 5a sip cu hs th - PT6654M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654M-ND.
REGLTR -3.3V 1.0A 3 PIN CU HS TH - PT5021M
Order 'regltr -3.3v 1.0a 3 pin cu hs th - PT5021M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5021M-ND.
STD PER -15V 0.3A 3PIN CU HS SMD - PT5025L
Order 'std per -15v 0.3a 3pin cu hs smd - PT5025L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5025L-ND.
REGU -8V 0.7A 3PIN CU HS SMD T/R - PT5027LT
Order 'regu -8v 0.7a 3pin cu hs smd t/r - PT5027LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027LT-ND.
REGULTR -8V 0.7A 3 PIN CU HS TH - PT5027M
Order 'regultr -8v 0.7a 3 pin cu hs th - PT5027M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027M-ND.
Send this link via E-Mail
Help With This Screen