REGULATR -5V 1A 3PIN CU HS SMD - PT5022L - Power Supplies
| Digi-Key Part Number | PT5022L-ND |
35 |
17.55600 |
Extended Price
614.46 |
| Manufacturer Part Number | PT5022L | |||
| Description | REGULATR -5V 1A 3PIN CU HS SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5022L |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.75 ~ 7VDC |
| Output | -5.0VDC |
| Power (Watts) | 5W |
| Number of Outputs | 1 |
| 1st Output | -5.0 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT5020 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5022L PT5022L |
PT5022L Specification Sheet
REGULATR -5V 1A 3PIN CU HS SMD - PT5022L (PT5022L-ND) - Power Supplies
Related parts Power Supplies :REGULATR -5V 1A 3PIN CU HS SMD - PT5022L
Order 'regulatr -5v 1a 3pin cu hs smd - PT5022L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022L-ND.
REGULATR -9V 0.6A 3PIN CU HS SMD - PT5023L
Order 'regulatr -9v 0.6a 3pin cu hs smd - PT5023L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5023L-ND.
REGU -6.5V 1A 3PIN CU HS SMD T/R - PT5028LT
Order 'regu -6.5v 1a 3pin cu hs smd t/r - PT5028LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5028LT-ND.
REGU -5.5V 1A 3PIN CU HS SMD T/R - PT5029LT
Order 'regu -5.5v 1a 3pin cu hs smd t/r - PT5029LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029LT-ND.
REGULATR -9V 0.6A 3PIN CU HS TH - PT5023M
Order 'regulatr -9v 0.6a 3pin cu hs th - PT5023M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5023M-ND.
STD PER -15V 0.3A 3PIN CU HS SMD - PT5025L
Order 'std per -15v 0.3a 3pin cu hs smd - PT5025L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5025L-ND.
REGU -8V 0.7A 3PIN CU HS SMD T/R - PT5027LT
Order 'regu -8v 0.7a 3pin cu hs smd t/r - PT5027LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027LT-ND.
REGULTR 12V1A 3PIN CU HS SMD T/R - PT5041LT
Order 'regultr 12v1a 3pin cu hs smd t/r - PT5041LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041LT-ND.
REGULTR 15V 0.75A 3PIN CU HS SMD - PT5042L
Order 'regultr 15v 0.75a 3pin cu hs smd - PT5042L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042L-ND.
REGULTR 10V 1.2A 3PIN CU HS SMD - PT5046L
Order 'regultr 10v 1.2a 3pin cu hs smd - PT5046L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5046L-ND.
REGULTR 20V 0.5A 3PIN CU HS SMD - PT5049L
Order 'regultr 20v 0.5a 3pin cu hs smd - PT5049L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5049L-ND.
REGLTR -5V 1A 3PIN HS SMD T/R - PT5022LT
Order 'regltr -5v 1a 3pin hs smd t/r - PT5022LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022LT-ND.
REGULATR -5V 1A 3 PIN CU HS TH - PT5022M
Order 'regulatr -5v 1a 3 pin cu hs th - PT5022M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022M-ND.
REGU -6V 1A 3 PIN CU HS SMD T/R - PT5030LT
Order 'regu -6v 1a 3 pin cu hs smd t/r - PT5030LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5030LT-ND.
REGULTR 12V 1A 3 PIN CU HS SMD - PT5041L
Order 'regultr 12v 1a 3 pin cu hs smd - PT5041L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041L-ND.
Send this link via E-Mail
Help With This Screen