REGULATOR SMD T/R - PT5022CT
| Digi-Key Part Number | PT5022CT-ND |
200 |
12.55520 |
Extended Price
2511.04 |
| Manufacturer Part Number | PT5022CT | |||
| Description | REGULATOR SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT5022CT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 3 Pin SIP Horz SMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT5022CT PT5022CT |
PT5022CT Specification Sheet
REGULATOR SMD T/R - PT5022CT (PT5022CT-ND)
Related parts:REGULATOR SMD T/R - PT5022CT
Order 'regulator smd t/r - PT5022CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022CT-ND.
REGULATOR SMD T/R - PT6601LT
Order 'regulator smd t/r - PT6601LT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601LT-ND.
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
Order 'regulator -5v -1a 3psip hrz smd - PT5022C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022C-ND.
REGULATOR -5.5V 1A 3PSIP HRZ SMD - PT5029C
Order 'regulator -5.5v 1a 3psip hrz smd - PT5029C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029C-ND.
IC INSTRUMENTATION AMP 16-SOIC - INA101KU/1K
Order 'ic instrumentation amp 16-soic - INA101KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU/1K-ND.
IC INSTRUMENTATION AMP 16 SOIC - INA101KU
Order 'ic instrumentation amp 16 soic - INA101KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA118P
Order 'ic lp instrumentation amp 8 dip - INA118P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118P-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA118U
Order 'ic lp instrumentation amp 8 soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA128U
Order 'ic lp instrumentation amp 8 soic - INA128U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U-ND.
IC ADJ SHUNT REGULATOR TO-92 - TL430CLP
Order 'ic adj shunt regulator to-92 - TL430CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10181-5-ND.
IC ADJ SHUNT REGULATOR 8-DIP - TL431ACP
Order 'ic adj shunt regulator 8-dip - TL431ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10182-5-ND.
IC ADJ SHUNT REGULATOR TO-226AA - TL431AILPR
Order 'ic adj shunt regulator to-226aa - TL431AILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10183-1-ND.
IC ADJ SHUNT REGULATOR TO-226AA - TL431AILPR
Order 'ic adj shunt regulator to-226aa - TL431AILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10183-2-ND.
IC ADJ SHUNT REGULATOR TO-226AA - TL431AILP
Order 'ic adj shunt regulator to-226aa - TL431AILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10183-5-ND.
IC ADJ SHUNT REGULATOR 8-DIP - TL431AIP
Order 'ic adj shunt regulator 8-dip - TL431AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10184-5-ND.
Send this link via E-Mail
Help With This Screen