BOX CAST ALUM 7.39 X 4.7 X 3.06 - KAB-3743 PL - Boxes, Enclosures, Racks
| Digi-Key Part Number | L153-ND |
1 10 100 |
30.92000 25.66400 23.19000 |
Extended Price
30.92 256.64 2319.00 |
| Manufacturer Part Number | KAB-3743 PL | |||
| Description | BOX CAST ALUM 7.39 X 4.7 X 3.06 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAB-3743 PL |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | Cover Included |
| Features | Dust and Moisture Resistant, PCB Supports |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.39" L x 4.7" W x 3.06" H (187.71mm x 119.38mm x 77.72mm) |
| Thickness | 0.063" (1.60mm) |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAB 3743 PL KAB3743 PL L153 ND L153ND L153 |
BOX CAST ALUM 7.39 X 4.7 X 3.06 - KAB-3743 PL (L153-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX CAST ALUM 4.75" X 4.75" X 4" - AN-1309-G
Order 'box cast alum 4.75" x 4.75" x 4" - AN-1309-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1309-G-ND.
BOX CAST ALUM 4.75" X 4.75" X 4" - AN-1309
Order 'box cast alum 4.75" x 4.75" x 4" - AN-1309' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1309-ND.
BOX CAST ALUM 6.25" X 6.25" X 4" - AN-1310-G
Order 'box cast alum 6.25" x 6.25" x 4" - AN-1310-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1310-G-ND.
BOX CAST ALUM 6.25" X 6.25" X 4" - AN-1310
Order 'box cast alum 6.25" x 6.25" x 4" - AN-1310' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1310-ND.
BOX CAST ALUM 3.63 X 1.5 X 1.06 - KAB-3321 PL
Order 'box cast alum 3.63 x 1.5 x 1.06 - KAB-3321 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L149-ND.
BOX CAST ALUM 4.38 X 2.38 X1.06 - KAB-3421 PL
Order 'box cast alum 4.38 x 2.38 x1.06 - KAB-3421 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L150-ND.
BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL
Order 'box cast alum 4.69 x 3.69 x 2.06 - KAB-3432 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L151-ND.
BOX CAST ALUM 7.39 X 4.7 X 2.06 - KAB-3742 PL
Order 'box cast alum 7.39 x 4.7 x 2.06 - KAB-3742 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L152-ND.
BOX CAST ALUM 7.39 X 4.7 X 3.06 - KAB-3743 PL
Order 'box cast alum 7.39 x 4.7 x 3.06 - KAB-3743 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L153-ND.
BOX CAST ALUM 3.54"X1.42"X 1.18" - AN-1300-G
Order 'box cast alum 3.54"x1.42"x 1.18" - AN-1300-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1300-G-ND.
BOX CAST ALUM 2.52"X2.28"X 1.38" - AN-1301-G
Order 'box cast alum 2.52"x2.28"x 1.38" - AN-1301-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1301-G-ND.
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
Order 'box cast alum 8.75" x5.75"x3.25" - AN-1308-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-G-ND.
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308
Order 'box cast alum 8.75" x5.75"x3.25" - AN-1308' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-ND.
BOX CAST ALUM 1.97X1.77X1.12"GRY - AN-1311-G
Order 'box cast alum 1.97x1.77x1.12"gry - AN-1311-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1311-G-ND.
BOX CAST ALUM 1.97X1.77X1.12" - AN-1311
Order 'box cast alum 1.97x1.77x1.12" - AN-1311' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1311-ND.
Send this link via E-Mail
Help With This Screen