CONV DC-DC 3.3/2.5/1.8V 48V VERT - PT4827N
| Digi-Key Part Number | PT4827N-ND |
8 |
95.11500 |
Extended Price
760.92 |
| Manufacturer Part Number | PT4827N | |||
| Description | CONV DC-DC 3.3/2.5/1.8V 48V VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4827N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3VDC, 2.5VDC, 1.8VDC |
| Power (Watts) | 35W |
| Number of Outputs | 3 |
| 1st Output | 3.3 VDC @ 8A |
| 2nd Output | 2.5 VDC @ 6A |
| 3rd Output | 1.8 VDC @ 6A |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 21-SIP |
| Series | PT4820 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4827N PT4827N |
PT4827N Specification Sheet
CONV DC-DC 3.3/2.5/1.8V 48V VERT - PT4827N (PT4827N-ND)
Related parts:RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% A
Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%A-ND.
RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% R
Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%R-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSM 3 2 5% A
Order 'res metal ox 3w 2 ohm 5% axl - RSM 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM325%A-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSM 3 2 5% R
Order 'res metal ox 3w 2 ohm 5% axl - RSM 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM325%R-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSMF 3 2 5% R
Order 'res metal ox 3w 2 ohm 5% axl - RSMF 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF325%R-ND.
RES WW 3W 2 OHM 5% 7128 - SM 3 2 5% R
Order 'res ww 3w 2 ohm 5% 7128 - SM 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM325%R-ND.
RES CERM WW 3W 2 OHM 5% VERT - VM 3 2 5% B
Order 'res cerm ww 3w 2 ohm 5% vert - VM 3 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM325%B-ND.
RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% A
Order 'res ww 3w 2 ohm 5% axial - WRF 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF325%A-ND.
RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% R
Order 'res ww 3w 2 ohm 5% axial - WRF 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF325%R-ND.
RES WW 3W 2 OHM 5% AXIAL - WW 3 2 5% R
Order 'res ww 3w 2 ohm 5% axial - WW 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW325%R-ND.
RES 2 OHM 3W 5% CERAMIC WW - CB 3 2 5% B
Order 'res 2 ohm 3w 5% ceramic ww - CB 3 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB325%B-ND.
RES WW 1.5W 5 OHM 1% AXIAL - WW 2 5 1% R
Order 'res ww 1.5w 5 ohm 1% axial - WW 2 5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW251%R-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
Order 'conv dc-dc 48v in 12v out pl 15w - LES015ZH-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV DC-DC 48V IN 5/3.3V OUT 40W - HBD040ZGE-A
Order 'conv dc-dc 48v in 5/3.3v out 40w - HBD040ZGE-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2159-ND.
Send this link via E-Mail
Help With This Screen