CONV DC-DC 3.3/1.8V 48VIN HORZ - PT4683A - Power Supplies
| Digi-Key Part Number | PT4683A-ND |
6 |
145.48500 |
Extended Price
872.91 |
| Manufacturer Part Number | PT4683A | |||
| Description | CONV DC-DC 3.3/1.8V 48VIN HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4683A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36V |
| Output | 3.3V, 1.8V |
| Power (Watts) | 49W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | 1.8 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 26-SIP MODULE |
| Series | PT4680 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4683A PT4683A |
PT4683A Specification Sheet
CONV DC-DC 3.3/1.8V 48VIN HORZ - PT4683A (PT4683A-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 3.3/1.8V 48VIN HORZ - PT4683A
Order 'conv dc-dc 3.3/1.8v 48vin horz - PT4683A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683A-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515CS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515CS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515IS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515IS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TR-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
Order 'conv dc-dc 48v in 12v out pl 15w - LES015ZH-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV DC-DC 48VIN 16A 1.2V HORZ - PT3406A
Order 'conv dc-dc 48vin 16a 1.2v horz - PT3406A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19958-ND.
CONV DC-DC 48VIN 4.2A HORZ T/H - PTEA404120N2AD
Order 'conv dc-dc 48vin 4.2a horz t/h - PTEA404120N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21399-ND.
CONV DC-DC 48VIN 4.2A HORZ T/H - PTEA404120P2AD
Order 'conv dc-dc 48vin 4.2a horz t/h - PTEA404120P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21400-ND.
CONV DC-DC BUS 48VIN 25A HORZ TH - PTQB425080N2AD
Order 'conv dc-dc bus 48vin 25a horz th - PTQB425080N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21407-ND.
CONV DC-DC BUS 48VIN 25A HORZ TH - PTQB425080N3AD
Order 'conv dc-dc bus 48vin 25a horz th - PTQB425080N3AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21408-ND.
CONV DC-DC 48VIN 1A 12V HORZ T/H - PTMA401120A1AD
Order 'conv dc-dc 48vin 1a 12v horz t/h - PTMA401120A1AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21462-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21463-ND.
CONV DC-DC 48VIN 1A 12V HORZ T/H - PTMA401120A2AD
Order 'conv dc-dc 48vin 1a 12v horz t/h - PTMA401120A2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21464-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21465-ND.
CONV DC-DC 48VIN 1A 12V HORZ T/H - PTMA401120A3AD
Order 'conv dc-dc 48vin 1a 12v horz t/h - PTMA401120A3AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21466-ND.
Send this link via E-Mail
Help With This Screen