CONV DC-DC 3.3/2.5V 48VIN HORZ - PT4682A - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682A
| Digi-Key Part Number | PT4682A-ND |
6 |
189.15000 |
Extended Price
1134.90 |
| Manufacturer Part Number | PT4682A | |||
| Description | CONV DC-DC 3.3/2.5V 48VIN HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4682A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V, 2.5V |
| Power (Watts) | 49W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | 2.5 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 26-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4682A PT4682A |
PT4682A Specification Sheet
CONV DC-DC 3.3/2.5V 48VIN HORZ - PT4682A (PT4682A-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682ACONV DC-DC 3.3/2.5V 48VIN HORZ - PT4682A
Order 'conv dc-dc 3.3/2.5v 48vin horz - PT4682A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4682A-ND.
CONV DC-DC 3.3/1.8V 48VIN HORZ - PT4663A
Order 'conv dc-dc 3.3/1.8v 48vin horz - PT4663A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4663A-ND.
CONV DC-DC 3.3/1.5V 48VIN HORZ - PT4665A
Order 'conv dc-dc 3.3/1.5v 48vin horz - PT4665A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4665A-ND.
CONV DC-DC 3.3/1.2V 48VIN HORZ - PT4668A
Order 'conv dc-dc 3.3/1.2v 48vin horz - PT4668A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4668A-ND.
CONV DC-DC 3.3/1.8V 48VIN HORZ - PT4683A
Order 'conv dc-dc 3.3/1.8v 48vin horz - PT4683A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683A-ND.
CONV DC-DC 3.3/1.5V 48VIN HORZ - PT4685A
Order 'conv dc-dc 3.3/1.5v 48vin horz - PT4685A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685A-ND.
CONV DC-DC 2.5/1.8V 48VIN HORZ - PT4666A
Order 'conv dc-dc 2.5/1.8v 48vin horz - PT4666A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4666A-ND.
CONV DC-DC 2.5/1.8V 48VIN HORZ - PT4686A
Order 'conv dc-dc 2.5/1.8v 48vin horz - PT4686A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4686A-ND.
CONV DC-DC 1.3-3.5V 48VIN HORZ - PT4401A
Order 'conv dc-dc 1.3-3.5v 48vin horz - PT4401A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4401A-ND.
CONV DC-DC 1.5V 5A 48VIN HORZ - PT4526A
Order 'conv dc-dc 1.5v 5a 48vin horz - PT4526A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4526A-ND.
CONV DC-DC 1.8V 5A 48VIN HORZ - PT4527A
Order 'conv dc-dc 1.8v 5a 48vin horz - PT4527A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4527A-ND.
CONV DC-DC 5.0/1.8V 48VIN HORZ - PT4687A
Order 'conv dc-dc 5.0/1.8v 48vin horz - PT4687A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4687A-ND.
REGULATOR 3.3/2.5V 12VIN HORZ - PT6982A
Order 'regulator 3.3/2.5v 12vin horz - PT6982A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6982A-ND.
IC CONV DC/DC SYNC BUCK 16-QFN - TPS54218RTET
Order 'ic conv dc/dc sync buck 16-qfn - TPS54218RTET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54218RTET-ND.
IC CONV DC/DC 1.5A 42V 10-MSOP - TPS54140QDGQRQ1
Order 'ic conv dc/dc 1.5a 42v 10-msop - TPS54140QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25230-1-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682A
Send this link via E-Mail
Help With This Screen
