CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C - Power Supplies
| Digi-Key Part Number | PT4562C-ND |
10 |
62.02000 |
Extended Price
620.20 |
| Manufacturer Part Number | PT4562C | |||
| Description | CONVERTER DC-DC 5V 6A 48VIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4562C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 19-SIP MODULE |
| Series | PT4560 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4562C PT4562C |
PT4562C Specification Sheet
CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C (PT4562C-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C
Order 'converter dc-dc 5v 6a 48vin smd - PT4562C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562C-ND.
CONVERTER DC-DC 5V 6A 48VIN VERT - PT4562N
Order 'converter dc-dc 5v 6a 48vin vert - PT4562N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562N-ND.
CONVERTER DC-DC 5V 6A HORZ SMD - PT4582C
Order 'converter dc-dc 5v 6a horz smd - PT4582C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582C-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
CONVERTER DC-DC 5V 4A HRZ SMD - PT4122C
Order 'converter dc-dc 5v 4a hrz smd - PT4122C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4122C-ND.
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
Order 'converter dc-dc 5v 4a horz smd - PT4142C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
CONVERTER DC-DC 5V 6A HORZ - PT4582A
Order 'converter dc-dc 5v 6a horz - PT4582A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582A-ND.
CONV DC-DC 5V 6A HORZ - PT4562A
Order 'conv dc-dc 5v 6a horz - PT4562A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20017-ND.
CONV DC-DC 5V 6A VERT - PT4582N
Order 'conv dc-dc 5v 6a vert - PT4582N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20022-ND.
CONV DC-DC 5V 6A HORZ T/H - PTB48560AAH
Order 'conv dc-dc 5v 6a horz t/h - PTB48560AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20338-ND.
CONV DC-DC +-5V 3A DUAL SMD - PTB48580AAS
Order 'conv dc-dc +-5v 3a dual smd - PTB48580AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20348-ND.
CONV DC-DC +-5V 3A DUAL SMD - PTB48580AAZ
Order 'conv dc-dc +-5v 3a dual smd - PTB48580AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20349-ND.
CONV DC-DC +-5V 8.5A DUAL SMD - PTB48600AAS
Order 'conv dc-dc +-5v 8.5a dual smd - PTB48600AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20353-ND.
CONV DC-DC +-5V 8.5A DUAL SMD - PTB48600AAZ
Order 'conv dc-dc +-5v 8.5a dual smd - PTB48600AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20354-ND.
Send this link via E-Mail
Help With This Screen