CONVERTER DC-DC 3.3VIN 5.0A VRT - PT4521N - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 16W Input: 36 ~ 75VDC Output: PT4521N
| Digi-Key Part Number | PT4521N-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PT4521N | |||
| Description | CONVERTER DC-DC 3.3VIN 5.0A VRT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4521N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4521N PT4521N |
PT4521N Specification Sheet
CONVERTER DC-DC 3.3VIN 5.0A VRT - PT4521N (PT4521N-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 16W Input: 36 ~ 75VDC Output: PT4521NCONVERTER DC-DC 3.3VIN 5.0A VRT - PT4521N
Order 'converter dc-dc 3.3vin 5.0a vrt - PT4521N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4521N-ND.
CONVERTER DC-DC 3.3VIN 3.0A VRT - PT4222N
Order 'converter dc-dc 3.3vin 3.0a vrt - PT4222N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4222N-ND.
CONV DC/DC 3.3VIN 5.0A SMD 12SIP - PT4521C
Order 'conv dc/dc 3.3vin 5.0a smd 12sip - PT4521C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4521C-ND.
IC CONV DC/DC SYNC BUCK 16-QFN - TPS54218RTET
Order 'ic conv dc/dc sync buck 16-qfn - TPS54218RTET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54218RTET-ND.
IC CONV DC/DC 1.5A 42V 10-MSOP - TPS54140QDGQRQ1
Order 'ic conv dc/dc 1.5a 42v 10-msop - TPS54140QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25230-1-ND.
IC CONV DC/DC 1.5A 42V 10-MSOP - TPS54140QDGQRQ1
Order 'ic conv dc/dc 1.5a 42v 10-msop - TPS54140QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25230-2-ND.
IC CONV DC/DC 1.5A 42V 10-MSOP - TPS54140QDGQRQ1
Order 'ic conv dc/dc 1.5a 42v 10-msop - TPS54140QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25230-6-ND.
IC CONV DC/DC 1.5A 42V 10-SON - TPS54140QDRCRQ1
Order 'ic conv dc/dc 1.5a 42v 10-son - TPS54140QDRCRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25231-1-ND.
IC CONV DC/DC 1.5A 42V 10-SON - TPS54140QDRCRQ1
Order 'ic conv dc/dc 1.5a 42v 10-son - TPS54140QDRCRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25231-2-ND.
IC CONV DC/DC 1.5A 42V 10-SON - TPS54140QDRCRQ1
Order 'ic conv dc/dc 1.5a 42v 10-son - TPS54140QDRCRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25231-6-ND.
IC CONV DC/DC 1.5A 60V 10-MSOP - TPS54160QDGQRQ1
Order 'ic conv dc/dc 1.5a 60v 10-msop - TPS54160QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25232-1-ND.
IC CONV DC/DC 1.5A 60V 10-MSOP - TPS54160QDGQRQ1
Order 'ic conv dc/dc 1.5a 60v 10-msop - TPS54160QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25232-2-ND.
IC CONV DC/DC 1.5A 60V 10-MSOP - TPS54160QDGQRQ1
Order 'ic conv dc/dc 1.5a 60v 10-msop - TPS54160QDGQRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25232-6-ND.
IC CONV DC/DC 1.5A 60V 10-SON - TPS54160QDRCRQ1
Order 'ic conv dc/dc 1.5a 60v 10-son - TPS54160QDRCRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25233-1-ND.
IC CONV DC/DC 1.5A 60V 10-SON - TPS54160QDRCRQ1
Order 'ic conv dc/dc 1.5a 60v 10-son - TPS54160QDRCRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25233-2-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 16W Input: 36 ~ 75VDC Output: PT4521N
Send this link via E-Mail
Help With This Screen
