Keywords:





CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L - Capacitors

Digi-Key Part Number 490-3390-1-ND
Price Break
10
100
500
Unit Price
5.05000
2.98420
1.72162
Extended Price
50.50
298.42
860.81
Manufacturer Part NumberGRM32ER60J107ME20L
DescriptionCAP CER 100UF 6.3V X5R 1210
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM32ER60J107ME20L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32ER60J107ME20L
GRM32ER60J107ME20L
490 3390 1 ND
49033901ND
490-3390-1

GRM32ER60J107ME20L Specification Sheet

Image of CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L

CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L (490-3390-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
 Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
 Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
 Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.
CAP CER 100UF 6.3V X5R 1812 - JMK432BJ107MU-T
 Order 'cap cer 100uf 6.3v x5r 1812 - JMK432BJ107MU-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1410-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
 Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1947-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
 Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
 Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
 Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2575-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
 Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
 Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
 Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1633-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: LED AMBER-YELL 5MM ALINGAP 595NM - LTL-2R3VYKNT Next: BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L