CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C - Power Supplies
| Digi-Key Part Number | PT4142C-ND |
1 25 100 500 |
48.68000 45.43000 42.18500 40.56250 |
Extended Price
48.68 1135.75 4218.50 20281.25 |
| Manufacturer Part Number | PT4142C | |||
| Description | CONVERTER DC-DC 5V 4A HORZ SMD | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT4142C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 40VDC |
| Output | 5V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-DIP MODULE |
| Series | PT4140 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT4142C PT4142C |
PT4142C Specification Sheet
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C (PT4142C-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
Order 'converter dc-dc 5v 4a horz smd - PT4142C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
CONVERTER DC-DC 5V 4A HRZ SMD - PT4122C
Order 'converter dc-dc 5v 4a hrz smd - PT4122C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4122C-ND.
CONVERTER DC-DC 5V 4A HORZ - PT4142A
Order 'converter dc-dc 5v 4a horz - PT4142A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142A-ND.
CONVERTER DC-DC 5V 6A HORZ SMD - PT4582C
Order 'converter dc-dc 5v 6a horz smd - PT4582C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582C-ND.
CONV DC-DC 5V 4A HORZ - PT4502A
Order 'conv dc-dc 5v 4a horz - PT4502A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19997-ND.
CONV DC-DC 5V 4A HORZ - PT4522A
Order 'conv dc-dc 5v 4a horz - PT4522A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20009-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
REG SW -5V 4A HORZ SMD - PT6642E
Order 'reg sw -5v 4a horz smd - PT6642E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20191-ND.
REG SW 5V 4A HORZ SMD - PT6671E
Order 'reg sw 5v 4a horz smd - PT6671E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20199-ND.
CONV DC-DC 5V 4A SMD - PT4502C
Order 'conv dc-dc 5v 4a smd - PT4502C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19998-ND.
CONV DC-DC 5V 4A SMD - PT4522C
Order 'conv dc-dc 5v 4a smd - PT4522C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20010-ND.
CONVERTER DC-DC 5V 4A HRZ - PT4122A
Order 'converter dc-dc 5v 4a hrz - PT4122A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4122A-ND.
CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C
Order 'converter dc-dc 5v 6a 48vin smd - PT4562C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562C-ND.
CONVERTER DC-DC 5V 6A HORZ - PT4582A
Order 'converter dc-dc 5v 6a horz - PT4582A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582A-ND.
Send this link via E-Mail
Help With This Screen