CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L - Capacitors
| Digi-Key Part Number | 490-3388-1-ND |
10 100 500 |
2.79600 1.65230 .95326 |
Extended Price
27.96 165.23 476.63 |
| Manufacturer Part Number | GRM32ER61A226KE20L | |||
| Description | CAP CER 22UF 10V X5R 1210 | |||
| Quantity Available | 340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM32ER61A226KE20L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM32ER61A226KE20L GRM32ER61A226KE20L 490 3388 1 ND 49033881ND 490-3388-1 |
GRM32ER61A226KE20L Specification Sheet
CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L (490-3388-1-ND) - Capacitors
Related parts Capacitors :CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L
Order 'cap cer 22uf 10v x5r 1210 - GRM32ER61A226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3388-1-ND.
CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L
Order 'cap cer 22uf 10v x5r 1210 - GRM32ER61A226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3388-2-ND.
CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L
Order 'cap cer 22uf 10v x5r 1210 - GRM32ER61A226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3388-6-ND.
CAP CER 22UF 10V Y5V 1210 - GRM32CF51A226ZA01L
Order 'cap cer 22uf 10v y5v 1210 - GRM32CF51A226ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1895-1-ND.
CAP CER 22UF 10V Y5V 1210 - GRM32CF51A226ZA01L
Order 'cap cer 22uf 10v y5v 1210 - GRM32CF51A226ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1895-2-ND.
CAP CER 47UF 10V X5R 1210 - GRM32ER61A476KE20L
Order 'cap cer 47uf 10v x5r 1210 - GRM32ER61A476KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3887-1-ND.
CAP CER 22UF 25V X5R 1210 - GRM32ER61E226KE15L
Order 'cap cer 22uf 25v x5r 1210 - GRM32ER61E226KE15L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3889-1-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3910-1-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3910-2-ND.
CAP CER .22UF 10V X5R 0402 - GRM155R61A224KE19D
Order 'cap cer .22uf 10v x5r 0402 - GRM155R61A224KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3910-6-ND.
CAP CER 22UF 10V X5R 1206 - GRM31CR61A226ME19L
Order 'cap cer 22uf 10v x5r 1206 - GRM31CR61A226ME19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4738-1-ND.
CAP CER 22UF 10V X5R 1206 - GRM31CR61A226ME19L
Order 'cap cer 22uf 10v x5r 1206 - GRM31CR61A226ME19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4738-2-ND.
CAP CER 22UF 10V Y5V 1210 - GRM32CF51A226ZA01L
Order 'cap cer 22uf 10v y5v 1210 - GRM32CF51A226ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1895-6-ND.
CAP CER 47UF 10V X5R 1210 - GRM32ER61A476KE20L
Order 'cap cer 47uf 10v x5r 1210 - GRM32ER61A476KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3887-6-ND.
CAP CER 22UF 25V X5R 1210 - GRM32ER61E226KE15L
Order 'cap cer 22uf 25v x5r 1210 - GRM32ER61E226KE15L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3889-6-ND.
Send this link via E-Mail
Help With This Screen