CONVERTER DC-DC 15V 1.3A HRZ SMD - PT4124C - Power Supplies
| Digi-Key Part Number | PT4124C-ND |
16 |
45.43000 |
Extended Price
726.88 |
| Manufacturer Part Number | PT4124C | |||
| Description | CONVERTER DC-DC 15V 1.3A HRZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4124C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 15V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 1.3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-DIP MODULE |
| Series | PT4120 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4124C PT4124C |
PT4124C Specification Sheet
CONVERTER DC-DC 15V 1.3A HRZ SMD - PT4124C (PT4124C-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC-DC 15V 1.3A HRZ SMD - PT4124C
Order 'converter dc-dc 15v 1.3a hrz smd - PT4124C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4124C-ND.
CONVERTER DC-DC 15V 2A 48VIN HRZ - PT4564A
Order 'converter dc-dc 15v 2a 48vin hrz - PT4564A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4564A-ND.
CONV DC 1.5V 5A 24VIN HZ SMD - PT4146C
Order 'conv dc 1.5v 5a 24vin hz smd - PT4146C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4146C-ND.
CONV DC-DC 4.6-5.7V 20A HRZ SMD - PT4473C
Order 'conv dc-dc 4.6-5.7v 20a hrz smd - PT4473C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4473C-ND.
CONV DC-DC 4.2-5.7V 20A HRZ SMD - PT4474C
Order 'conv dc-dc 4.2-5.7v 20a hrz smd - PT4474C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4474C-ND.
CONV DC-DC 4.6-5.7V 20A HRZ SMD - PT4483C
Order 'conv dc-dc 4.6-5.7v 20a hrz smd - PT4483C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4483C-ND.
CONV DC-DC 4.6-5.7V 20A HRZ SMD - PT4484C
Order 'conv dc-dc 4.6-5.7v 20a hrz smd - PT4484C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4484C-ND.
CONV DC/DC +-15V 25W OUT DL SMD - CW025CL-M
Order 'conv dc/dc +-15v 25w out dl smd - CW025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025CL-M-ND.
REGULATOR 1.5V 13A VADJ HRZ SMD - PT6708C
Order 'regulator 1.5v 13a vadj hrz smd - PT6708C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6708C-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A1AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21480-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A2AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21482-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A3AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21484-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033N1AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033N1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21486-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033N2AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21487-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033P2AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21490-ND.
Send this link via E-Mail
Help With This Screen