Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L

Digi-Key Part Number 490-3387-1-ND
Price Break
10
100
500
Unit Price
1.17800
.69620
.40162
Extended Price
11.78
69.62
200.81
Manufacturer Part NumberGRM32DR71E475KA61L
DescriptionCAP CER 4.7UF 25V X7R 1210
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationGRM32DR71E475KA61L
VendorMurata Electronics
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1210 (3225)
Capacitance4.700 µF [Typ]
Capacitance Tolerance±10%
Voltage25.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Height2.000 mm [Max]
Length3.200 mm [Typ]
Width2.500 mm [Typ]
Manufacturer Size Code1210 (3225)
ShapeRectangular
E0.300 mm [Typ]
e.0.30 mm [Typ]
H0.300 mm [Max]
L3.200 mm [Typ]
T2.000 mm [Typ]
W2.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32DR71E475KA61L
GRM32DR71E475KA61L
490 3387 1 ND
49033871ND
490-3387-1

GRM32DR71E475KA61L Specification Sheet

Image of CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L

CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L (490-3387-1-ND)

Related parts:
CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L
 Order 'cap cer 4.7uf 25v x7r 1210 - GRM32DR71E475KA61L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3387-1-ND.
CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L
 Order 'cap cer 4.7uf 25v x7r 1210 - GRM32DR71E475KA61L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3387-2-ND.
CAP CER .1UF 100V 20% X7R 1210 - GRM32NR72A104MA01L
 Order 'cap cer .1uf 100v 20% x7r 1210 - GRM32NR72A104MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1852-1-ND.
CAP CER .1UF 100V 20% X7R 1210 - GRM32NR72A104MA01L
 Order 'cap cer .1uf 100v 20% x7r 1210 - GRM32NR72A104MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1852-2-ND.
CAP CER .1UF 100V 10% X7R 1210 - GRM32NR72A104KA01L
 Order 'cap cer .1uf 100v 10% x7r 1210 - GRM32NR72A104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1853-1-ND.
CAP CER .1UF 100V 10% X7R 1210 - GRM32NR72A104KA01L
 Order 'cap cer .1uf 100v 10% x7r 1210 - GRM32NR72A104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1853-2-ND.
CAP CER .68UF 100V 10% X7R 1210 - GRM32CR72A684KA01L
 Order 'cap cer .68uf 100v 10% x7r 1210 - GRM32CR72A684KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1854-1-ND.
CAP CER .68UF 100V 10% X7R 1210 - GRM32CR72A684KA01L
 Order 'cap cer .68uf 100v 10% x7r 1210 - GRM32CR72A684KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1854-2-ND.
CAP CER .68UF 100V 20% X7R 1210 - GRM32CR72A684MA01L
 Order 'cap cer .68uf 100v 20% x7r 1210 - GRM32CR72A684MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1855-1-ND.
CAP CER .68UF 100V 20% X7R 1210 - GRM32CR72A684MA01L
 Order 'cap cer .68uf 100v 20% x7r 1210 - GRM32CR72A684MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1855-2-ND.
CAP CER 1.0UF 100V 20% X7R 1210 - GRM32ER72A105MA01L
 Order 'cap cer 1.0uf 100v 20% x7r 1210 - GRM32ER72A105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1856-1-ND.
CAP CER 1.0UF 100V 20% X7R 1210 - GRM32ER72A105MA01L
 Order 'cap cer 1.0uf 100v 20% x7r 1210 - GRM32ER72A105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1856-2-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order 'cap cer 1.0uf 100v 10% x7r 1210 - GRM32ER72A105KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1857-1-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order 'cap cer 1.0uf 100v 10% x7r 1210 - GRM32ER72A105KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
CAP CER .56UF 50V 10% X7R 1210 - GRM32NR71H564KA01L
 Order 'cap cer .56uf 50v 10% x7r 1210 - GRM32NR71H564KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1858-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4.7UF 25V X7R 1206 - TMK316B7475KL-T Next: CAP CER 4.7UF 25V X7R 1210 - GRM32DR71E475KA61L