Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4101C
CONVERTER DC-DC 15W 48V/5V SMD - PT4101C
| Digi-Key Part Number | PT4101C-ND |
16 |
97.29000 |
Extended Price
1556.64 |
| Manufacturer Part Number | PT4101C | |||
| Description | CONVERTER DC-DC 15W 48V/5V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4101C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4101C PT4101C |
PT4101C Specification Sheet
CONVERTER DC-DC 15W 48V/5V SMD - PT4101C (PT4101C-ND)
Related parts Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4101CTexas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4101C
Order 'converter dc-dc 15w 48v/5v smd - PT4101C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4101C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT3101A
Order 'converter dc-dc 15w 48v/5v - PT3101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3101A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4101A
Order 'converter dc-dc 15w 48v/5v - PT4101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4101A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 18 ~ 40VDC Output: PT4104C
Order 'converter dc-dc 15w 24v/5v smd - PT4104C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4104C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4102C
Order 'converter dc-dc 15w 48v/12v smd - PT4102C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4102C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 18 ~ 40VDC Output: PT3104A
Order 'converter dc-dc 15w 24v/5v - PT3104A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3104A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 18 ~ 40VDC Output: PT4104A
Order 'converter dc-dc 15w 24v/5v - PT4104A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4104A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 18 ~ 40VDC Output: PT4105C
Order 'converter dc-dc 15w 24v/12v smd - PT4105C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4105C-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 18 ~ 40VDC Output: PT4105CT
Order 'converter dc-dc 15w 24v/12v smd - PT4105CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4105CT-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT3102A
Order 'converter dc-dc 15w 48v/12v - PT3102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3102A-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4102A
Order 'converter dc-dc 15w 48v/12v - PT4102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4102A-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: PTMA402050A1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AS-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: PTMA402050A1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AST-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: PTMA402050A1AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AZT-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: PTMA402050A2AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AS-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: PT4101C
Send this link via E-Mail
Help With This Screen
