CONVERTER DC/DC 48VIN 16A HORZ - PT3407A - Power Supplies
| Digi-Key Part Number | PT3407A-ND |
8 |
62.22000 |
Extended Price
497.76 |
| Manufacturer Part Number | PT3407A | |||
| Description | CONVERTER DC/DC 48VIN 16A HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT3407A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 1V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 1.0 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT3400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT3407A PT3407A |
PT3407A Specification Sheet
CONVERTER DC/DC 48VIN 16A HORZ - PT3407A (PT3407A-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 48VIN 16A HORZ - PT3407A
Order 'converter dc/dc 48vin 16a horz - PT3407A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3407A-ND.
CONVERTER DC/DC 48VIN 16A HORZ - PT3404A
Order 'converter dc/dc 48vin 16a horz - PT3404A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3404A-ND.
CONVERTER DC-DC 48VIN 16A HORZ - PT3405A
Order 'converter dc-dc 48vin 16a horz - PT3405A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3405A-ND.
CONV DC-DC 48VIN 16A 1.2V HORZ - PT3406A
Order 'conv dc-dc 48vin 16a 1.2v horz - PT3406A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19958-ND.
CONVERTER DC/DC 48VIN 12A HORZ - PT3403A
Order 'converter dc/dc 48vin 12a horz - PT3403A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3403A-ND.
CONVERTER DC/DC 48VIN 16A VERT - PT3404N
Order 'converter dc/dc 48vin 16a vert - PT3404N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3404N-ND.
CONVERTER DC/DC 48VIN 7A HORZ - PT3408A
Order 'converter dc/dc 48vin 7a horz - PT3408A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408A-ND.
CONVERTER DC-DC 48VIN 20A HORZ - PT4402A
Order 'converter dc-dc 48vin 20a horz - PT4402A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4402A-ND.
CONVERTER DC-DC 48VIN 70W HORZ - PT4741A
Order 'converter dc-dc 48vin 70w horz - PT4741A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4741A-ND.
CONV DC-DC 48VIN 16A 1.4V VERT - PT3405N
Order 'conv dc-dc 48vin 16a 1.4v vert - PT3405N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19957-ND.
CONV DC-DC 48VIN 16A 1.2V VERT - PT3406N
Order 'conv dc-dc 48vin 16a 1.2v vert - PT3406N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19959-ND.
CONV DC-DC 12V 1.6A HORZ - PT4503A
Order 'conv dc-dc 12v 1.6a horz - PT4503A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20000-ND.
CONV DC-DC 12V 1.6A HORZ - PT4523A
Order 'conv dc-dc 12v 1.6a horz - PT4523A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20012-ND.
CONV DC-DC 48VIN 4.2A HORZ T/H - PTEA404120N2AD
Order 'conv dc-dc 48vin 4.2a horz t/h - PTEA404120N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21399-ND.
CONV DC-DC 48VIN 4.2A HORZ T/H - PTEA404120P2AD
Order 'conv dc-dc 48vin 4.2a horz t/h - PTEA404120P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21400-ND.
Send this link via E-Mail
Help With This Screen