CONV DC-DC ADJ 48VIN 10A HORZ - PT3401A
| Digi-Key Part Number | PT3401A-ND |
8 |
62.16000 |
Extended Price
497.28 |
| Manufacturer Part Number | PT3401A | |||
| Description | CONV DC-DC ADJ 48VIN 10A HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT3401A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 33W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT3400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT3401A PT3401A |
PT3401A Specification Sheet
CONV DC-DC ADJ 48VIN 10A HORZ - PT3401A (PT3401A-ND)
Related parts :CONV DC-DC ADJ 48VIN 10A HORZ - PT3401A
Order 'conv dc-dc adj 48vin 10a horz - PT3401A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3401A-ND.
CONV DC-DC ADJ 48VIN 10A VERT - PT3401N
Order 'conv dc-dc adj 48vin 10a vert - PT3401N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3401N-ND.
CONV DC-DC ADJ 48VIN 12A HORZ - PT3402A
Order 'conv dc-dc adj 48vin 12a horz - PT3402A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3402A-ND.
CONV DC-DC ADJ 48VIN 15A HORZ - PT4403A
Order 'conv dc-dc adj 48vin 15a horz - PT4403A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4403A-ND.
CONV DC-DC BUS 48VIN 25A HORZ TH - PTQB425080N2AD
Order 'conv dc-dc bus 48vin 25a horz th - PTQB425080N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21407-ND.
CONV DC-DC BUS 48VIN 25A HORZ TH - PTQB425080N3AD
Order 'conv dc-dc bus 48vin 25a horz th - PTQB425080N3AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21408-ND.
CONV DC-DC ADJ 48VIN 70W VERT - PT4401N
Order 'conv dc-dc adj 48vin 70w vert - PT4401N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4401N-ND.
CONV DC/DC 15V 48VIN 45W HORZ - PT4711A
Order 'conv dc/dc 15v 48vin 45w horz - PT4711A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4711A-ND.
CONV DC-DC ADJ 48VIN 70W SMD - PT4741C
Order 'conv dc-dc adj 48vin 70w smd - PT4741C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4741C-ND.
CONV DC-DC ADJ 48VIN 70W VERT - PT4741N
Order 'conv dc-dc adj 48vin 70w vert - PT4741N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4741N-ND.
IC STEP-UP DC-DC CONV 8-MSOP - TPS61085DGKT
Order 'ic step-up dc-dc conv 8-msop - TPS61085DGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23550-1-ND.
IC STEP-UP DC-DC CONV 8-MSOP - TPS61085DGKT
Order 'ic step-up dc-dc conv 8-msop - TPS61085DGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23550-2-ND.
IC STEP-UP DC-DC CONV 8-MSOP - TPS61085DGKT
Order 'ic step-up dc-dc conv 8-msop - TPS61085DGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23550-6-ND.
IC STEP-UP DC-DC CONV 8-TSSOP - TPS61085PWR
Order 'ic step-up dc-dc conv 8-tssop - TPS61085PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23551-1-ND.
IC STEP-UP DC-DC CONV 8-TSSOP - TPS61085PWR
Order 'ic step-up dc-dc conv 8-tssop - TPS61085PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23551-2-ND.
Send this link via E-Mail
Help With This Screen