Keywords:





CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L - Capacitors

Digi-Key Part Number 490-3385-2-ND
Price Break
1000
5000
10000
Unit Price
.48800
.37900
.36000
Extended Price
488.00
1895.00
3600.00
Manufacturer Part NumberGRM32ER72A225KA35L
DescriptionCAP CER 2.2UF 100V X7R 1210
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM32ER72A225KA35L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 100V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32ER72A225KA35L
GRM32ER72A225KA35L
490 3385 2 ND
49033852ND
490-3385-2

GRM32ER72A225KA35L Specification Sheet

Image of CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L

CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L (490-3385-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L
 Order 'cap cer 2.2uf 100v x7r 1210 - GRM32ER72A225KA35L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3385-2-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
 Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
 Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
 Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1453-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
 Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 4.7UF 100V 10% X7R 2220 - GRM55ER72A475KA01L
 Order 'cap cer 4.7uf 100v 10% x7r 2220 - GRM55ER72A475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1934-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
 Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
 Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
 Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CER 22UF 6.3V 20% X5R 0805 - GRM21BR60J226ME39L
 Order 'cap cer 22uf 6.3v 20% x5r 0805 - GRM21BR60J226ME39L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1719-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
 Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
 Order 'cap cer 10uf 50v y5v 1210 - GRM32DF51H106ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1891-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
 Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: TOOL HAND CRIMP DF11 W/DIE - DF11-TA2428HC/US Next: REGULATOR 5V 2A 3PSIP HORZ - PT78HT205H
CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L