CONV 50W 24V IN 5V OUT DC-DC - PH50S24-5 - Power Supplies
| Digi-Key Part Number | PH50S24-5-ND |
1 10 |
89.00000 82.00000 |
Extended Price
89.00 820.00 |
| Manufacturer Part Number | PH50S24-5 | |||
| Description | CONV 50W 24V IN 5V OUT DC-DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH50S24-5 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
PH50S24 5 PH50S245 |
PH50S24-5 Specification Sheet
CONV 50W 24V IN 5V OUT DC-DC - PH50S24-5 (PH50S24-5-ND) - Power Supplies
Related parts Power Supplies :CONV 50W 24V IN 5V OUT DC-DC - PH50S24-5
Order 'conv 50w 24v in 5v out dc-dc - PH50S24-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PH50S24-5-ND.
PWR SUP DIN RAIL 24V 50W 2.1A - DPP50-24
Order 'pwr sup din rail 24v 50w 2.1a - DPP50-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1219-ND.
POWER SUP 50W 24V 2.2A ENCLOSED - JWS5024/A
Order 'power sup 50w 24v 2.2a enclosed - JWS5024/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1050-ND.
PWR SUP IND 5V 10A SNG OUTPUT - HWS50-5/A
Order 'pwr sup ind 5v 10a sng output - HWS50-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1356-ND.
DC-DC CONVT 5,+/-12V 6.0,+/-.40A - PXF4012T0512
Order 'dc-dc convt 5,+/-12v 6.0,+/-.40a - PXF4012T0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1558-ND.
DC-DC CONVT 5,+/-12V 6.0,+/-.40A - PXF4024T0512
Order 'dc-dc convt 5,+/-12v 6.0,+/-.40a - PXF4024T0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1565-ND.
DC-DC CONVT 5,+/-12V 6.0,+/-.40A - PXF4048T0512
Order 'dc-dc convt 5,+/-12v 6.0,+/-.40a - PXF4048T0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1571-ND.
PWR SUP 5V 10A SNG OUTPUT - ZWS50-5
Order 'pwr sup 5v 10a sng output - ZWS50-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1730-ND.
POWER SUPPLY 5V 10A SGL OUTPUT - LS50-5
Order 'power supply 5v 10a sgl output - LS50-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1824-ND.
POWER SUPPLY 15W 5V 3A ENCLOSED - RWS-15A-5/A
Order 'power supply 15w 5v 3a enclosed - RWS-15A-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1038-ND.
POWER SUPPLY 30W 5V 6A ENCLOSED - RWS-30A-5/A
Order 'power supply 30w 5v 6a enclosed - RWS-30A-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1042-ND.
PWR SUP IND 5V 20A SNG OUTPUT - HWS100-5/A
Order 'pwr sup ind 5v 20a sng output - HWS100-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1279-ND.
PWR SUP IND 5V 30A SNG OUTPUT - HWS150-5/A
Order 'pwr sup ind 5v 30a sng output - HWS150-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1309-ND.
PWR SUP IND 5V 3A SNG OUTPUT - HWS15-5/A
Order 'pwr sup ind 5v 3a sng output - HWS15-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1317-ND.
PWR SUP IND 5V 60A SNG OUTPUT - HWS300-5
Order 'pwr sup ind 5v 60a sng output - HWS300-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1329-ND.
Send this link via E-Mail
Help With This Screen
