CONVERTER DC/DC -12V OUT -250MA - EHD-RD3376 - Power Supplies
| Digi-Key Part Number | P13453-ND |
1 10 25 50 100 |
10.81000 7.90700 7.40160 6.99060 6.26710 |
Extended Price
10.81 79.07 185.04 349.53 626.71 |
| Manufacturer Part Number | EHD-RD3376 | |||
| Description | CONVERTER DC/DC -12V OUT -250MA | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EHD-RD3376 |
| Vendor | Panasonic - ECG |
| Category | Power Supplies |
| Voltage - Input | -113 ~ -170VDC |
| Output | -13VDC |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | -13 VDC @ 250mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 10-SIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EHD RD3376 EHDRD3376 P13453 ND P13453ND P13453 |
CONVERTER DC/DC -12V OUT -250MA - EHD-RD3376 (P13453-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC -12V OUT -250MA - EHD-RD3376
Order 'converter dc/dc -12v out -250ma - EHD-RD3376' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13453-ND.
CONVERTER DC/DC 12V OUTPUT 200MA - EHD-RD3324Y
Order 'converter dc/dc 12v output 200ma - EHD-RD3324Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13450-ND.
CONVERTER DC/DC 20V OUTPUT 80MA - EHD-RD3356
Order 'converter dc/dc 20v output 80ma - EHD-RD3356' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13451-ND.
CONVERTER DC/DC 24.6V OUT 200MA - EHD-RD3362B
Order 'converter dc/dc 24.6v out 200ma - EHD-RD3362B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13452-ND.
CONVERTER DC/DC 20V OUTPUT 200MA - EHD-RD3357
Order 'converter dc/dc 20v output 200ma - EHD-RD3357' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13454-ND.
IC CONV DC/DC REG SEL VOLT 10MLP - FAN5631MPX
Order 'ic conv dc/dc reg sel volt 10mlp - FAN5631MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5631MPXTR-ND.
IC CONV DC/DC REG SEL VOLT 10MLP - FAN5631MPX
Order 'ic conv dc/dc reg sel volt 10mlp - FAN5631MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5631MPXCT-ND.
IC CONV DC/DC REG SEL VOLT 10MLP - FAN5631MPX
Order 'ic conv dc/dc reg sel volt 10mlp - FAN5631MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5631MPXDKR-ND.
IC REG DC/DC STEP DOWN 10-LLP - LM2770SDX-1215/NOPB
Order 'ic reg dc/dc step down 10-llp - LM2770SDX-1215/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2770SDX-1215-ND.
IC REG DC/DC STEP DOWN 10-LLP - LM2770SDX-12157/NOPB
Order 'ic reg dc/dc step down 10-llp - LM2770SDX-12157/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2770SDX-12157-ND.
DC/DC CONVERTER 5V 4A - UHR-30184
Order 'dc/dc converter 5v 4a - UHR-30184' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number UHR-30184-ND.
IC DC-DC CONV STP-UP SYNC 8DFN - LTC3528EDDB-2#TRMPBF
Order 'ic dc-dc conv stp-up sync 8dfn - LTC3528EDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528EDDB-2#TRMPBF-ND.
IC DC-DC CONV STP-UP SYNC 8DFN - LTC3528EDDB-2#TRPBF
Order 'ic dc-dc conv stp-up sync 8dfn - LTC3528EDDB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528EDDB-2#TRPBF-ND.
IC DC-DC CONV STP-DWN SYNC 10DFN - LTC3548AEDD#TRPBF
Order 'ic dc-dc conv stp-dwn sync 10dfn - LTC3548AEDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3548AEDD#TRPBF-ND.
IC DC-DC CONV STP-DN SYNC 10MSOP - LTC3548AEMSE#TRPBF
Order 'ic dc-dc conv stp-dn sync 10msop - LTC3548AEMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3548AEMSE#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
