CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA - Power Supplies
| Digi-Key Part Number | MX5A-3-5SACT-ND |
1 10 25 |
11.22000 10.37900 9.81760 |
Extended Price
11.22 103.79 245.44 |
| Manufacturer Part Number | MX5A-3-5SA | |||
| Description | CONV DC/DC 3-5V 5A ADJ OUT SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MX5A-3-5SA |
| Vendor | Bourns Inc. (VA) |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 5.5VDC |
| Output | 0.75 ~ 3.3VDC |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.3 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Package / Case | 7-SMD |
| Series | MX(T) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MX5A 3 5SA MX5A35SA MX5A 3 5SACT ND MX5A35SACTND MX5A-3-5SACT |
MX5A-3-5SA Specification Sheet
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA (MX5A-3-5SACT-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX5A-3-5SACT-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX5A-3-5SATR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SATR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT6A-3-5SACT-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA-P
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT6A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT6A-3-5SATR-ND.
Send this link via E-Mail
Help With This Screen